0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

121 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3452

RoHS

Each
1+57,940 $
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
TIM 2 Series
73AC5541

RoHS

Each
1+45,800 $
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2
73AC5533

RoHS

Each
1+47,110 $
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
73AC5535

RoHS

Each
1+47,110 $
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
73AC5561

RoHS

Each
1+45,800 $
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
82AC3424

RoHS

Each
1+54,080 $
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
73AC5595

RoHS

Each
10+60,640 $
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5575

RoHS

Each
10+57,800 $
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
64X0387

RoHS

Each
15+36,730 $
25+36,270 $
50+34,430 $
100+31,680 $
250+30,990 $
Medical
DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
8kV
5V
Fixed
14.4mm
-
11.4mm
32.35mm
4.5V
5.5V
-
73AC5583

RoHS

Each
10+57,800 $
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5601

RoHS

Each
10+58,880 $
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5609

RoHS

Each
10+61,850 $
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5619

RoHS

Each
10+58,880 $
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5623

RoHS

Each
10+61,850 $
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5509

RoHS

Each
10+44,850 $
Medical
DIP
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5519

RoHS

Each
10+47,110 $
Medical
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5531

RoHS

Each
10+44,850 $
Medical
DIP
2:1
2W
1 Output
9V
222mA
-
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2 Series
73AC5543

RoHS

Each
10+45,800 $
Medical
DIP
2:1
2W
1 Output
15V
134mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2
73AC5557

RoHS

Each
10+45,800 $
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
73AC5567

RoHS

Each
10+48,060 $
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
73AC5571

RoHS

Each
10+57,800 $
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5573

RoHS

Each
10+57,800 $
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5615

RoHS

Each
10+58,880 $
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5511

RoHS

Each
10+44,850 $
Medical
DIP
3:1
2W
1 Output
15V
134mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5547

RoHS

Each
10+45,800 $
Medical
DIP
2:1
2W
1 Output
9V
222mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2 Series
1-25 sur 121 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER