Isolated Through Hole DC / DC Converters :
198 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(56)
(69)
(73)
Width
=14mm
1
(2)
(4)
(997)
(6)
(25)
(88)
(46)
(15)
Power Supply Applications
(181)
DC / DC Converter Type
(198)
Input Ratio
(178)
(20)
Output Power Max
(88)
(97)
(13)
No. of Outputs
(113)
(85)
Output Voltage - Output 1
(27)
(55)
(60)
(53)
(3)
Output Current - Output 1
(12)
(12)
(15)
(15)
(12)
(12)
(25)
(15)
Output Voltage - Output 2
(28)
(31)
(26)
Output Current - Output 2
(12)
(12)
(15)
(15)
(12)
(1)
(14)
(4)
Emballage
(198)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+40,540 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 2.25kV | 24V | - | Fixed | 14mm | Through Hole | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI | ||||||
Each | 1+35,600 $ | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+36,280 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+24,060 $ 5+23,440 $ 10+22,830 $ 25+22,010 $ 100+20,770 $ | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+43,360 $ 5+42,230 $ 10+41,120 $ 25+39,630 $ 100+37,400 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+23,150 $ 5+22,560 $ 10+21,970 $ 25+21,170 $ 100+19,990 $ | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+24,060 $ 5+23,440 $ 10+22,830 $ 25+22,010 $ 100+20,770 $ | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+39,230 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+38,800 $ 5+37,800 $ 10+36,800 $ 25+35,460 $ 100+33,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | ||||||
Each | 1+38,800 $ 5+37,800 $ 10+36,800 $ 25+35,460 $ 100+33,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | ||||||
Each | 1+33,140 $ 5+32,290 $ 10+31,430 $ 25+30,310 $ 100+28,600 $ | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | ||||||
Each | 1+39,230 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+32,680 $ | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+39,230 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+38,800 $ 5+37,800 $ 10+36,800 $ 25+35,460 $ 100+33,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | ||||||
Each | 1+39,230 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+35,600 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+36,280 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+36,280 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+32,490 $ 5+31,650 $ 10+30,820 $ 25+29,710 $ 100+28,040 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | ||||||
Each | 1+39,580 $ 5+38,550 $ 10+37,530 $ 25+36,170 $ 100+34,130 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | ||||||
Each | 1+36,280 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | ||||||