0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AC5070

RoHS

Each
96+115,360 $
100+113,060 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
02AC5071

RoHS

Each
96+124,190 $
100+121,710 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
13.6mm
58.4mm
40V
60V
ADQ700 Series
02AC5069

RoHS

Each
96+109,310 $
100+107,120 $
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER