0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

333 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2751

RoHS

Each
1+52,400 $
5+46,980 $
10+46,680 $
25+46,050 $
50+40,490 $
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
94X2676

RoHS

Each
1+42,840 $
5+42,560 $
10+42,280 $
50+40,000 $
100+37,130 $
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
50AC8639

RoHS

Each
1+55,730 $
5+54,310 $
10+52,880 $
25+50,970 $
100+48,120 $
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+51,210 $
5+49,910 $
10+48,580 $
25+46,830 $
100+44,210 $
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
27AJ4881

RoHS

Date/Lot Code

Each
1+78,220 $
5+77,980 $
10+77,710 $
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M03 Series
26M3965

RoHS

Each
1+65,510 $
ITE
DIP
2:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
94X2743

RoHS

Each
1+65,970 $
5+64,440 $
10+63,320 $
50+60,910 $
100+60,030 $
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 12 Series
49X9884

RoHS

Each
1+101,520 $
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 6WI Series
94X2740

RoHS

Each
1+63,360 $
5+62,620 $
10+61,890 $
50+60,940 $
100+60,520 $
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 12 Series
94X2675

RoHS

Each
1+42,840 $
5+42,560 $
10+42,280 $
50+40,000 $
100+37,130 $
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
94X2674

RoHS

Each
1+46,760 $
5+46,440 $
10+46,140 $
50+43,620 $
100+40,500 $
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEN 5 Series
94X2677

RoHS

Each
1+46,750 $
5+46,420 $
10+46,130 $
50+43,610 $
100+40,470 $
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
90Y8739

RoHS

Each
1+23,450 $
5+22,900 $
10+22,360 $
50+21,630 $
100+21,320 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
TEN 3N Series
94X2745

RoHS

Each
1+63,360 $
5+63,340 $
10+63,320 $
50+62,220 $
100+61,110 $
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 12 Series
94X2739

RoHS

Each
1+65,040 $
5+62,340 $
10+59,640 $
50+57,710 $
100+56,910 $
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 12 Series
44AC3241

RoHS

Each
1+60,840 $
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
-
Fixed
20.3mm
10.5mm
-
31.8mm
21.6V
26.4V
THI 3 Series
44AC3233

RoHS

Each
1+64,630 $
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3182

RoHS

Each
1+54,780 $
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
44AC3229

RoHS

Each
1+60,840 $
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3184

RoHS

Each
1+55,380 $
5+49,170 $
10+41,660 $
50+40,920 $
100+40,210 $
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
44AC3234

RoHS

Each
1+60,840 $
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
-
Fixed
20.3mm
10.5mm
-
31.8mm
10.8V
13.2V
THI 3 Series
41AH2383

RoHS

Each
1+56,990 $
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 3 Series
85AJ5186

RoHS

Each
1+72,740 $
5+71,050 $
10+69,380 $
50+67,130 $
100+66,180 $
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5214

RoHS

Each
1+65,070 $
5+63,570 $
10+62,050 $
50+60,050 $
100+59,190 $
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5200

RoHS

Each
1+57,460 $
5+57,080 $
10+56,690 $
50+53,610 $
100+49,760 $
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 3WIRH Series
1-25 sur 333 articles
sur 14 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER