Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Width
=23.2mm
1
(2)
(4)
(1003)
(6)
(25)
(88)
(48)
(17)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(4)
(5)
(4)
Output Current - Output 1
(4)
(9)
Output Regulation
(13)
Isolation Voltage
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+133,280 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+111,000 $ 250+108,790 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+126,270 $ 250+124,590 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+126,270 $ 250+124,590 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+94,290 $ 250+92,400 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+120,800 $ 250+119,180 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+122,300 $ 250+119,860 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+116,070 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+117,080 $ 250+114,740 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+131,780 $ 250+130,020 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+132,780 $ 250+130,130 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+112,830 $ 250+110,580 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+117,080 $ 250+114,740 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||