Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Width
=24.4mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(13)
DC / DC Converter Type
(12)
(1)
Input Ratio
(2)
(11)
Output Power Max
(1)
(7)
(1)
(2)
(1)
(1)
No. of Outputs
(9)
(4)
Output Voltage - Output 1
(1)
(4)
(3)
(5)
Output Current - Output 1
(3)
(1)
(2)
(1)
(1)
(3)
(1)
(1)
Output Voltage - Output 2
(3)
(1)
Output Current - Output 2
(3)
(1)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+69,500 $ 5+67,260 $ 10+66,300 $ 25+65,090 $ 50+64,250 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+79,640 $ 5+78,820 $ 10+77,610 $ 25+76,790 $ 50+75,160 $ Plus de tarifs | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 2kV | 24V | - | Fixed | 24.4mm | 8.4mm | - | 27.9mm | 9V | 36V | BEI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+70,270 $ 5+68,030 $ 10+67,070 $ 25+65,860 $ 50+65,020 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 2kV | 24V | - | Fixed | 24.4mm | 8.9mm | - | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 180+58,830 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+54,080 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | 8.4mm | Through Hole | 27.9mm | 18V | 75V | UEI15 Series | ||||||
Each | 180+57,780 $ | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+55,960 $ | ITE | DIP | 4:1 | 14.85W | 1 Output | 3.3V | 4.5A | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 90+79,240 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 2.25kV | 48V | CSA, IEC, UL | Fixed | 24.4mm | 8.9mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+52,360 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+44,870 $ | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
Each | 180+51,230 $ 250+48,330 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+47,940 $ | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
Each | 180+54,150 $ | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | 2.25kV | 48V | - | Fixed | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||