0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+12,500 $
5+12,080 $
10+11,900 $
25+11,770 $
50+11,630 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
61K3031

RoHS

Each
30+12,080 $
60+11,910 $
150+11,750 $
300+11,550 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3023

RoHS

Each
30+12,080 $
60+11,910 $
150+11,750 $
300+11,550 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3005

RoHS

Each
30+12,080 $
60+11,910 $
150+11,750 $
300+11,550 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
3.3V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
NKA Series
81AC5232

RoHS

MURATA POWER SOLUTIONS
Each
1+9,090 $
5+9,010 $
10+8,870 $
25+8,770 $
50+8,590 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
22AM3222

RoHS

MURATA POWER SOLUTIONS
Each
1+9,190 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
19.5mm
4.5V
5.5V
NKA Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER