0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

151 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+297,950 $
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
58M7729

RoHS

Each
1+301,400 $
5+267,300 $
10+226,420 $
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-
-15V
-
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
58M7722

RoHS

Each
1+151,080 $
5+148,440 $
10+145,800 $
25+143,160 $
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
18V
JCP40 Ceries
87K4871

RoHS

Date/Lot Code

Each
1+169,630 $
5+164,160 $
10+161,880 $
ITE
DIP
1:1
5W
2 Output
15V
167mA
-
-15V
-
167mA
-
750V
5V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
4.5V
5.5V
-
85AJ5217

RoHS

Each
1+380,220 $
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
24M8168

RoHS

Each
1+222,740 $
ITE
DIP
2:1
60W
1 Output
5V
12A
-
-
-
-
-
1.6kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 60 Series
88T4225

RoHS

Each
1+205,220 $
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
36V
TEN 40WI Series
13M3087

RoHS

Each
1+184,220 $
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
13M3088

RoHS

Each
1+184,220 $
ITE
DIP
2:1
40W
1 Output
12V
3.3A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
86T4695

RoHS

TRACO POWER
Each
1+196,770 $
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-
-15V
-
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
58M7736

RoHS

Each
1+269,390 $
5+239,170 $
10+202,900 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
83AK5698

RoHS

Each
1+64,960 $
ITE & Industrial
DIP
10:1
15W
1 Output
24VDC
625mA
-
-
-
-
-
4kV
800V
-
Fixed
50.8mm
-
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5692

RoHS

Each
1+73,500 $
5+70,900 $
10+69,590 $
25+68,200 $
50+66,810 $
Plus de tarifs
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
800V
-
Fixed
50.8mm
-
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
89AM5211

RoHS

PULSE ELECTRONICS
Each
1+135,030 $
5+127,030 $
10+122,940 $
25+116,800 $
50+108,350 $
Plus de tarifs
ITE
DIP
-
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
BWCxx Series
89AM5210

RoHS

PULSE ELECTRONICS
Each
1+90,590 $
5+86,020 $
10+81,430 $
25+75,920 $
50+74,600 $
Plus de tarifs
ITE
DIP
-
40W
1 Output
12V
3.35A
-
-
-
-
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
36V
BWCxx Series
70AJ1163

RoHS

Each
1+314,620 $
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
87K3499

RoHS

Each
216+168,930 $
ITE
DIP
4:1
20W
2 Output
15V
670mA
-
-15V
-
670mA
Regulated
1.5kV
12V
UL
Fixed
50.8mm
Through Hole
11.53mm
50.8mm
9V
36V
-
70AJ1160

RoHS

Each
1+314,620 $
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+314,620 $
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1162

RoHS

Each
1+314,620 $
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1164

RoHS

Each
1+297,950 $
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1161

RoHS

Each
1+314,620 $
ITE & Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
-
-
3kV
110V
-
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
04R8780

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
04R8761

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8770

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-15V
15V
300mA
300mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
JCP Series
1-25 sur 151 articles
sur 7 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER