0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

290 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5365

RoHS

Each
1+553,840 $
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
43V
160V
TEP 200WIR Series
79AK8918

RoHS

Each
1+366,630 $
5+357,230 $
10+347,840 $
25+335,300 $
100+316,510 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8917

RoHS

Each
1+310,240 $
5+302,270 $
10+294,320 $
25+283,720 $
100+267,820 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8915

RoHS

Each
1+310,240 $
5+302,270 $
10+294,320 $
25+283,720 $
100+267,820 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+356,680 $
5+347,530 $
10+338,400 $
25+326,200 $
100+307,920 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+310,240 $
5+302,270 $
10+294,320 $
25+283,720 $
100+267,820 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+300,270 $
5+292,590 $
10+284,880 $
25+274,610 $
100+259,210 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8914

RoHS

Each
1+310,240 $
5+302,270 $
10+294,320 $
25+283,720 $
100+267,820 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+356,680 $
5+347,530 $
10+338,400 $
25+326,200 $
100+307,920 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+356,680 $
5+347,530 $
10+338,400 $
25+326,200 $
100+307,920 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
57AC5682

RoHS

Each
1+210,760 $
5+205,310 $
10+199,870 $
25+192,620 $
100+181,730 $
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
RDL100 Series
36AJ4090

RoHS

Each
1+318,400 $
5+310,200 $
10+302,010 $
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
94M7695

RoHS

Each
1+177,020 $
5+172,530 $
10+168,040 $
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
ICH100 Series
36AJ4096

RoHS

Each
1+242,290 $
5+236,040 $
10+229,800 $
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
36AJ4091

RoHS

Each
1+318,400 $
5+310,200 $
10+302,010 $
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
9V
36V
QSB300 Series
36AJ4095

RoHS

Each
1+242,290 $
5+236,040 $
10+229,800 $
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
32AK8320

RoHS

Each
1+302,400 $
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
80AK3450

RoHS

Each
1+242,290 $
5+236,040 $
10+229,800 $
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
69AK0068

RoHS

Each
1+406,720 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+394,690 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
16AM6923

RoHS

Each
1+301,730 $
5+296,550 $
10+291,380 $
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
79AK7505

RoHS

Each
1+242,290 $
5+236,040 $
10+229,800 $
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
69AK0073

RoHS

Each
1+484,420 $
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
90AK4981

RoHS

Each
1+371,620 $
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
PYH200 Series
69AK0071

RoHS

Each
1+382,780 $
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
1-25 sur 290 articles
sur 12 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER