Isolated Through Hole DC / DC Converters:

46 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78R4648

RoHS

Date/Lot Code

Each
1+
9,550 $
5+
9,510 $
10+
9,470 $
25+
9,390 $
50+
9,220 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
78R4646

RoHS

Date/Lot Code

Each
1+
9,550 $
5+
9,510 $
10+
9,470 $
25+
9,390 $
50+
9,220 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
19P1093

RoHS

Date/Lot Code

Each
1+
9,550 $
5+
9,510 $
10+
9,470 $
25+
9,390 $
50+
9,220 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6.15mm
-
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
19P1092

RoHS

Date/Lot Code

Each
1+
9,550 $
5+
9,510 $
10+
9,470 $
25+
9,390 $
50+
9,220 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
6.15mm
-
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
25R7966

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
25R7967

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
24V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
27P7528

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
23X5776

RoHS

Each
25+
8,120 $
50+
7,940 $
100+
7,580 $
250+
7,120 $
Min : 25 / Mult : 25
-
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
12V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
25R7965

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
MEV1 Series
25R7969

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
24V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
23X5779

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
23X5768

RoHS

Each
25+
8,120 $
50+
7,940 $
100+
7,580 $
250+
7,120 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
3.3V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
27P7532

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
27P7529

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
27P7533

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
5V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
27P7538

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
25R7962

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
15V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
27P7537

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
12V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
53R1517

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
15V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
53R1516

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
15V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
25R7968

RoHS

Each
25+
9,750 $
50+
9,530 $
100+
9,080 $
250+
8,520 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
27P7530

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
53R1520

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
24V
-
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
53R1518

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
MEA Series
53R1522

RoHS

Each
25+
7,320 $
50+
7,150 $
100+
6,820 $
250+
6,400 $
Min : 25 / Mult : 25
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
UL
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
MEA Series
1-25 sur 46 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER