| Quantité | Prix |
|---|---|
| 25+ | 10,810 $ |
| 50+ | 10,650 $ |
| 125+ | 10,500 $ |
| 250+ | 10,300 $ |
Informations produit
Aperçu du produit
The E65-SMSD series Photoelectric Sensor offers a high performance and simple use in a compact design. Regardless how good a sensor performance just a slight maladjustment or incorrectly positioned target will sooner or later impact reliability. TargetLock™ not only simplifies sensor setup but visually confirms your sensor is positioned to operate with the highest possible reliability. In addition TargetLock™ outputs diagnostic information during operation, which provides an early warning about potential problems to help prevent costly downtimes. This device includes many other features that simplify use. Visible sensing beams on all models show exactly where the sensor is pointing. The durable enclosure features multiple fixing possibilities to easily fit on the equipment in the tightest of spaces. Full protection from overvoltage, reverse polarity and short circuits reduces the chance of damage. Bright 360° LED indicators clearly show sensor status.
- Bright indicators for current, output and TargetLock™
- Perfect Prox® detect targets with different colors at same range while ignoring background objects
- DC-models feature PNP and NPN outputs
- Compact design for space-saving flush mounting
- Short-circuit, overload and protection against polarity reversal
- Range of mounting options, including standard 18 mm thread
- 89% Typical efficiency
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
ITE
1:1
1 Output
67mA
-
3kV
Fixed
10.15mm
19.65mm
16.5V
Lead (17-Jan-2022)
SIP
1W
15V
-
Unregulated
15V
6.15mm
Through Hole
13.5V
MEV1 Series
Documents techniques (4)
Produits de remplacement pour MEV1S1515SC
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit