SIP Isolated Through Hole DC / DC Converters :
3 821 produit(s) trouvé(s)Trouvez une vaste gamme de SIP Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, XP Power, Aimtec, Recom Power & Murata Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,760 $ 5+ 23,150 $ 10+ 22,510 $ 50+ 21,690 $ 100+ 20,460 $ | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | ||||||
Each | 1+ 48,650 $ | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | ||||||
Each | 1+ 24,470 $ 5+ 23,840 $ 10+ 23,220 $ 25+ 22,370 $ 100+ 21,100 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | ||||||
Each | 1+ 14,490 $ 5+ 14,020 $ 10+ 13,830 $ 25+ 13,570 $ 50+ 13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 13,200 $ 5+ 12,750 $ 10+ 12,560 $ 25+ 12,390 $ 50+ 12,240 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ 14,490 $ 5+ 14,020 $ 10+ 13,830 $ 25+ 13,570 $ 50+ 13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||||
Each | 1+ 2,550 $ 10+ 2,510 $ 25+ 2,370 $ 50+ 2,340 $ 100+ 2,300 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+ 8,680 $ 5+ 8,400 $ 10+ 8,290 $ 25+ 8,140 $ 50+ 8,020 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+ 18,740 $ 5+ 18,140 $ 10+ 17,870 $ 25+ 17,590 $ 50+ 17,350 $ Plus de tarifs | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.45mm | - | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | ||||||
Each | 1+ 15,210 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+ 14,310 $ 5+ 14,250 $ 10+ 14,200 $ 25+ 13,040 $ 50+ 12,830 $ Plus de tarifs | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | - | -3V | - | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | ||||||
Each | 1+ 2,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | ||||||
Each | 1+ 15,740 $ 5+ 15,240 $ 10+ 15,020 $ 25+ 14,750 $ 50+ 14,540 $ Plus de tarifs | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | - | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | ||||||
Each | 1+ 8,800 $ 5+ 8,580 $ 10+ 8,340 $ 50+ 8,020 $ 100+ 7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | - | - | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ 13,530 $ 5+ 13,170 $ 10+ 12,820 $ 50+ 12,380 $ 100+ 11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ 15,210 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | - | -12V | - | 80mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+ 31,750 $ | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | ||||||
Each | 1+ 13,790 $ 5+ 13,420 $ 10+ 13,070 $ 50+ 12,580 $ 100+ 11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | -15V | - | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 14,490 $ 5+ 14,020 $ 10+ 13,830 $ 25+ 13,570 $ 50+ 13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 4,120 $ 10+ 4,080 $ 25+ 4,040 $ 50+ 3,950 $ 100+ 3,780 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 5,220 $ 10+ 4,980 $ 25+ 4,910 $ 50+ 4,860 $ 100+ 4,790 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ 42,960 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||||
Each | 1+ 46,490 $ | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | ||||||
Each | 1+ 40,630 $ | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | - | -12V | - | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | ||||||
Each | 1+ 46,490 $ | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | ||||||