MEV1 Series Isolated Through Hole DC / DC Converters :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Product Range
=MEV1 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(1)
(20)
Input Ratio
(21)
Output Power Max
(11)
(10)
No. of Outputs
(16)
(5)
Output Voltage - Output 1
(6)
(7)
(4)
(4)
Output Current - Output 1
(1)
(1)
(2)
(1)
(1)
(2)
(5)
(3)
Output Voltage - Output 2
(1)
(1)
(2)
(1)
Output Current - Output 2
(1)
(1)
(2)
(1)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+10,810 $ 50+10,650 $ 125+10,500 $ 250+10,300 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 1+20,550 $ 5+19,890 $ 10+19,610 $ 25+19,250 $ 50+18,980 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 1+20,310 $ 5+20,120 $ 10+19,810 $ 25+19,600 $ 50+19,200 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+20,550 $ 5+19,890 $ 10+19,610 $ 25+19,250 $ 50+18,980 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 25+10,810 $ 50+10,650 $ 125+10,500 $ 250+10,300 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | - | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 13.5V | 16.5V | MEV1 Series | ||||||
Each | 1+19,540 $ 5+18,910 $ 10+18,650 $ 25+18,310 $ 50+18,060 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+12,260 $ 5+11,870 $ 10+11,700 $ 25+11,490 $ 50+11,330 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | 10.15mm | - | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 25+19,050 $ 50+18,790 $ 125+18,520 $ | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+10,810 $ 50+10,650 $ 125+10,500 $ 250+10,300 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10mm | 7mm | Through Hole | 19.7mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 25+10,810 $ 50+10,650 $ 125+10,500 $ 250+10,300 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+11,370 $ 50+11,200 $ 125+11,050 $ 250+10,840 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 1+20,550 $ 5+19,890 $ 10+19,610 $ 25+19,250 $ 50+18,980 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 25+18,120 $ 50+17,860 $ 125+17,610 $ | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | UL | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+11,590 $ 5+11,300 $ 10+11,140 $ 25+10,530 $ 50+10,490 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | 10.15mm | - | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 25+10,400 $ 50+10,260 $ 125+10,090 $ 250+9,910 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | 10.15mm | Through Hole | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
Each | 25+10,610 $ 50+10,400 $ 125+10,190 $ 250+9,980 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 48V | - | Fixed | 19.65mm | 10.15mm | Through Hole | 6.15mm | 43.2V | 52.8V | MEV1 Series | ||||||
Each | 25+10,810 $ 50+10,650 $ 125+10,500 $ 250+10,300 $ | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | - | Fixed | 19.65mm | 10.15mm | Through Hole | 6.15mm | 10.8V | 13.2V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+20,310 $ 5+20,120 $ 10+19,810 $ 25+19,600 $ 50+19,200 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+20,310 $ 5+20,120 $ 10+19,810 $ 25+19,600 $ 50+19,200 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 1+20,310 $ 5+20,120 $ 10+19,810 $ 25+19,600 $ 50+19,200 $ Plus de tarifs | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
19P1104 RoHS | MURATA POWER SOLUTIONS | Each | 1+12,120 $ 5+12,000 $ 10+11,820 $ 25+11,710 $ 50+11,460 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.15mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||