0
0 articles0,00 $

ITE Isolated Through Hole DC / DC Converters :

8 457 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, XP Power, Aimtec, Tdk-lambda & Murata Power Solutions.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+31,240 $
10+30,180 $
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+25,010 $
5+24,370 $
10+23,710 $
25+22,860 $
100+21,570 $
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
54AC6727

RoHS

Date/Lot Code

Each
1+2,610 $
10+2,560 $
25+2,370 $
50+2,330 $
100+2,290 $
Plus de tarifs
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+8,860 $
5+8,580 $
10+8,460 $
25+8,310 $
50+8,190 $
Plus de tarifs
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
23M7000

RoHS

Each
1+12,720 $
5+12,300 $
10+12,110 $
25+11,940 $
50+11,770 $
Plus de tarifs
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+9,770 $
5+9,540 $
10+9,320 $
50+9,000 $
100+8,890 $
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
94Y5561

RoHS

Each
1+41,550 $
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
69AH6324

RoHS

Each
1+2,640 $
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
24M8188

RoHS

Each
1+68,250 $
5+67,780 $
10+67,280 $
50+65,090 $
100+64,170 $
ITE
DIP
4:1
12W
-
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
51R4845

RoHS

Each
1+96,720 $
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
93K0354

RoHS

Each
1+50,500 $
5+49,930 $
10+49,350 $
50+48,560 $
100+48,240 $
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
11R6493

RoHS

Date/Lot Code

Each
1+93,880 $
5+90,870 $
10+89,590 $
25+87,940 $
50+86,880 $
Plus de tarifs
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
51R7576

RoHS

Each
1+60,680 $
5+60,280 $
10+59,900 $
50+56,640 $
100+52,570 $
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+32,480 $
5+31,670 $
10+30,840 $
50+30,330 $
100+30,180 $
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
26M8306

RoHS

Each
1+102,200 $
10+97,430 $
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+24,270 $
5+23,640 $
10+23,000 $
50+22,170 $
100+20,900 $
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
24M3115

RoHS

Each
1+42,060 $
5+40,950 $
10+39,850 $
50+38,410 $
100+36,210 $
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
82X2443

RoHS

Each
1+409,030 $
5+398,590 $
10+388,160 $
25+374,240 $
100+353,350 $
ITE
Full Brick
2:1
600W
-
1 Output
28V
21.5A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
18V
36V
-
85AC3149

RoHS

Each
1+17,280 $
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
30AJ8272

RoHS

Each
1+50,910 $
5+50,510 $
10+50,110 $
50+49,970 $
100+49,120 $
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+46,590 $
ITE
DIP
4:1
30W
-
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y3028

RoHS

Each
10+39,942 $
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+171,820 $
5+167,400 $
10+163,000 $
50+157,120 $
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
88M0711

RoHS

Each
1+8,970 $
5+8,750 $
10+8,510 $
25+8,190 $
100+7,720 $
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+9,090 $
5+9,060 $
10+9,020 $
50+8,900 $
100+8,750 $
ITE
SIP
1:1
1W
-
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
1-25 sur 8457 articles
sur 339 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER