0
0 articles0,00 $

ITE & Industrial Isolated Through Hole DC / DC Converters :

1 255 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE & Industrial Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Aimtec, XP Power, Mean Well, CUI & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W5018

RoHS

Each
1+156,000 $
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18VDC
75VDC
TEN 30WI Series
48AM1867

RoHS

Each
1+74,780 $
2+72,860 $
6+70,940 $
11+68,390 $
26+64,550 $
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
BCT40T Series
48AM1863

RoHS

Each
1+78,100 $
2+76,100 $
6+74,100 $
11+71,430 $
26+67,420 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-1.67A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
BCT40T Series
27AM5562

RoHS

Each
1+4,760 $
5+4,630 $
10+4,520 $
25+4,360 $
100+4,100 $
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
15AN4059
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9V
36V
REC6K-RW Series
48AM1734

RoHS

Each
1+90,310 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18VDC
75VDC
THL 40WI Series
48AM1731

RoHS

Each
1+87,880 $
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18VDC
75VDC
THL 40WI Series
27AM5534

RoHS

Each
1+4,320 $
5+4,200 $
10+4,090 $
25+3,950 $
100+3,730 $
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
11.6mm
4.5V
5.5V
SCT01F Series
27AM5544

RoHS

Each
1+4,320 $
5+4,200 $
10+4,090 $
25+3,950 $
100+3,730 $
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
Fixed
6mm
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
15AN4062
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
08AM1689

RoHS

Each
1+20,140 $
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
27AM5582

RoHS

Each
1+4,760 $
5+4,630 $
10+4,520 $
25+4,360 $
100+4,100 $
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
15AN4068
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
08AM1690

RoHS

Each
1+20,140 $
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
15AN4075
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4079
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
48AM1724

RoHS

Each
1+87,880 $
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
27AM5528

RoHS

Each
1+4,320 $
5+4,200 $
10+4,090 $
25+3,950 $
100+3,730 $
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
15AN4052
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
15AN4067
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
5VDC
600mA
-5V
600mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4082
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4083
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4050
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
27AM5532

RoHS

Each
1+4,320 $
5+4,200 $
10+4,090 $
25+3,950 $
100+3,730 $
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
15AN4081
Each
1+16,760 $
5+15,750 $
10+14,910 $
25+13,720 $
50+12,620 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
1-25 sur 1255 articles
sur 51 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER