0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

88 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0663

RoHS

Each
1+11,110 $
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
93K0666

RoHS

Each
1+10,930 $
ITE
SIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
45Y3191

RoHS

Each
1+9,760 $
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMV Series
58M7258

RoHS

Each
1+13,530 $
5+13,170 $
10+12,820 $
50+12,380 $
100+11,680 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
-
10.15mm
11.68mm
21.6V
26.4V
IE Series
88M0712

RoHS

Each
1+13,220 $
5+12,880 $
10+12,530 $
25+12,070 $
100+11,390 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
4.5V
5.5V
-
45Y2732

RoHS

Each
1+13,040 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6.1mm
Through Hole
10.2mm
11.5mm
2.97V
3.63V
TME
45Y3170

RoHS

Each
1+10,500 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
UL
Fixed
6.1mm
Through Hole
10.2mm
19.5mm
4.5V
5.5V
TMV
38K2335

RoHS

Each
1+8,800 $
5+8,580 $
10+8,340 $
50+8,020 $
100+7,580 $
ITE
SIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
1kV
24V
-
Fixed
6.1mm
-
9.8mm
11.68mm
21.6V
26.4V
IE Series
58M7262

RoHS

Each
1+13,530 $
5+13,170 $
10+12,820 $
50+12,380 $
100+11,680 $
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
24V
-
Fixed
6.1mm
-
10.15mm
11.68mm
21.6V
26.4V
IE Series
85Y3834

RoHS

MURATA POWER SOLUTIONS
Each
1+4,120 $
10+4,080 $
25+4,040 $
50+3,950 $
100+3,780 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.1mm
-
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
85Y3837

RoHS

MURATA POWER SOLUTIONS
Each
1+5,220 $
10+4,980 $
25+4,910 $
50+4,860 $
100+4,790 $
Plus de tarifs
ITE
SIP
1:1
1W
1 Output
12VDC
83mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10mm
11.53mm
10.8V
13.2V
CRE1 Series
24T3168

RoHS

Each
1+9,330 $
5+9,080 $
10+8,840 $
50+8,520 $
100+8,020 $
ITE
SIP
1:1
250mW
1 Output
5V
50mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
9.8mm
11.68mm
4.5V
5.5V
IK Series
93K0642

RoHS

Each
1+10,360 $
ITE
SIP
1:1
1W
2 Output
12VDC
40mA
-12V
40mA
Unregulated
1.5kV
5V
-
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMA Series
95M4480

RoHS

Each
1+10,930 $
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
93K0644

RoHS

Each
1+10,360 $
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
-
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMA Series
24T3167

RoHS

Each
1+9,330 $
5+9,080 $
10+8,840 $
50+8,520 $
100+8,020 $
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
9.8mm
11.68mm
4.5V
5.5V
IK Series
93K0650

RoHS

Each
1+10,360 $
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
93K0664

RoHS

Each
1+10,000 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
93K0661

RoHS

Each
1+11,110 $
ITE
SIP
1:1
1W
1 Output
12VDC
80mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
24T3172

RoHS

Each
1+9,330 $
5+9,080 $
10+8,840 $
50+8,520 $
100+8,020 $
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
9.8mm
11.68mm
10.8V
13.2V
IK Series
74AJ4816

RoHS

Each
1+12,460 $
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
5V
-
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMV Series
93K0660

RoHS

Each
1+11,110 $
ITE
SIP
1:1
1W
2 Output
12VDC
40mA
-12V
40mA
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
38K2324

RoHS

Each
1+8,800 $
5+8,580 $
10+8,340 $
50+8,020 $
100+7,580 $
ITE
SIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.15mm
11.68mm
4.5V
5.5V
IE Series
93K0667

RoHS

Each
1+10,930 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10.2mm
11.5mm
10.8V
13.2V
TME Series
93K0651

RoHS

Each
1+9,550 $
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
1-25 sur 88 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER