Isolated Through Hole DC / DC Converters :
81 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(74)
Width
=7.2mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(76)
DC / DC Converter Type
(81)
Input Ratio
(74)
Output Power Max
(15)
(55)
(11)
No. of Outputs
(50)
(31)
Output Voltage - Output 1
(9)
(16)
(17)
(21)
(18)
Output Current - Output 1
(1)
(8)
(1)
(1)
(8)
(3)
(1)
(8)
Output Voltage - Output 2
(8)
(8)
(6)
(7)
(1)
(1)
Output Current - Output 2
(1)
(1)
(6)
(1)
(7)
(1)
(6)
(6)
Emballage
(81)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+20,440 $ 5+18,170 $ 10+15,430 $ 50+14,080 $ 100+13,160 $ | ITE | SIP | - | 2W | 2 Output | 12V | 83mA | 12V | 83mA | - | 1kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
XP POWER | Each | 1+14,210 $ 5+13,860 $ 10+13,480 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 24V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IHL02 Series | |||||
57AK2804 RoHS | AIMTEC | Each | 1+18,270 $ 5+16,230 $ 10+13,780 $ 50+12,560 $ 100+11,730 $ | - | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | ||||
57AK2742 RoHS | Each | 1+20,300 $ 5+18,060 $ 10+15,330 $ 50+13,990 $ 100+13,090 $ | ITE | SIP | - | 2W | 2 Output | 5V | 200mA | 5V | 200mA | - | 1kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+19,810 $ 5+19,290 $ 10+18,790 $ 25+18,100 $ 100+17,070 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+19,810 $ 5+19,290 $ 10+18,790 $ 25+18,100 $ 100+17,070 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 1+19,430 $ 5+18,930 $ 10+18,420 $ 25+17,750 $ 100+16,740 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 1+17,350 $ 5+16,900 $ 10+16,450 $ 25+15,850 $ 100+14,950 $ | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+17,350 $ 5+16,900 $ 10+16,450 $ 25+15,850 $ 100+14,950 $ | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | - | ||||||