Isolated Through Hole DC / DC Converters :
183 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(43)
(18)
(2)
(80)
(40)
Width
=7.5mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(64)
(49)
(11)
DC / DC Converter Type
(182)
Input Ratio
(134)
Output Power Max
(52)
(106)
(24)
No. of Outputs
(128)
(55)
Output Voltage - Output 1
(12)
(50)
(2)
(28)
(42)
(42)
(7)
Output Current - Output 1
(3)
(7)
(2)
(3)
(4)
(2)
(9)
(3)
Output Voltage - Output 2
(14)
(12)
(16)
(13)
Output Current - Output 2
(3)
(4)
(2)
(3)
(3)
(4)
(4)
(3)
Emballage
(183)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+19,990 $ 5+19,460 $ 10+18,930 $ 25+18,210 $ 50+18,200 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 48V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 43.2V | 52.8V | IL Series | |||||
Each | 1+19,190 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | EN, IEC, UL | Fixed | 7.5mm | 12.5mm | Through Hole | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+17,670 $ 10+16,230 $ 25+15,780 $ 50+15,440 $ 100+15,120 $ Plus de tarifs | ITE | - | - | - | 1 Output | 12V | 80mA | - | - | Unregulated | - | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+9,530 $ 5+9,300 $ 10+9,060 $ 25+8,740 $ 100+8,250 $ | - | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+9,530 $ 5+9,300 $ 10+9,060 $ 25+8,740 $ 100+8,250 $ | - | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 21.6V | 26.4V | ITR03 Series | ||||||
Each | 1+9,550 $ 5+9,310 $ 10+9,070 $ 25+8,750 $ 100+8,260 $ | - | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+4,940 $ 100+4,420 $ 200+4,120 $ 500+3,850 $ 1000+3,650 $ | - | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | - | 1kV | 5V | - | Fixed | 7.5mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+5,810 $ 100+5,210 $ 200+4,840 $ 500+4,540 $ 1000+4,300 $ | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 5V | - | Fixed | 7.5mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+4,940 $ 100+4,420 $ 200+4,120 $ 500+3,850 $ 1000+3,650 $ | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | - | Fixed | 7.5mm | 10.15mm | - | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+5,810 $ 100+5,210 $ 200+4,840 $ 500+4,170 $ 1000+3,950 $ | - | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | - | 3kV | 12V | - | Fixed | 7.5mm | 10.15mm | - | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+9,100 $ 5+8,960 $ 10+8,850 $ 25+8,540 $ 50+8,410 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10mm | Through Hole | 14mm | 4.5V | 5.5V | CRL2 Series | ||||||
Each | 1+9,530 $ 5+9,300 $ 10+9,060 $ 25+8,740 $ 100+8,250 $ | - | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+4,940 $ 100+4,420 $ 200+4,120 $ 500+3,850 $ 1000+3,650 $ | - | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | - | 1kV | 5V | - | Fixed | 7.5mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
TRACO POWER | Each | 1+15,600 $ 5+15,300 $ 10+14,990 $ 50+14,760 $ 100+14,660 $ | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 10.8V | 13.2V | IL Series | |||||
TRACO POWER | Each | 1+21,030 $ 5+20,360 $ 10+19,680 $ 50+19,040 $ 100+18,770 $ | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
TRACO POWER | Each | 1+20,480 $ 5+18,800 $ 10+18,280 $ 25+17,950 $ 50+17,620 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+20,380 $ 5+19,730 $ 10+19,450 $ 50+18,800 $ 100+18,550 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+19,960 $ 5+19,810 $ 10+19,660 $ 50+19,030 $ 100+18,760 $ | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+15,450 $ 5+15,060 $ 10+14,630 $ 50+14,080 $ 100+13,260 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+15,500 $ 5+15,090 $ 10+14,670 $ 50+14,130 $ 100+13,300 $ | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | 10.16mm | - | 11.68mm | 10.8V | 13.2V | IL Series | ||||||