Isolated Through Hole DC / DC Converters :
93 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(30)
(44)
Width
=7.62mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(93)
DC / DC Converter Type
(93)
Input Ratio
(17)
(76)
Output Power Max
(76)
(17)
No. of Outputs
(53)
(40)
Output Voltage - Output 1
(1)
(18)
(2)
(27)
(27)
(18)
Output Current - Output 1
(12)
(29)
(4)
(11)
(13)
(3)
(2)
(19)
Output Voltage - Output 2
(3)
(16)
(14)
(2)
(4)
(1)
Output Current - Output 2
(1)
(3)
(3)
(9)
(11)
(4)
(2)
(2)
Emballage
(93)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+14,080 $ 5+13,780 $ 10+13,450 $ 50+13,030 $ 100+12,850 $ | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 7.62mm | 11mm | - | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+15,430 $ 100+13,900 $ 200+12,910 $ 500+12,120 $ 1000+11,520 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | AM1A-Z Series | ||||||
XP POWER | Each | 1+18,060 $ 5+17,570 $ 10+17,120 $ 50+16,480 $ 100+15,530 $ | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | ITW Series | |||||
TRACO POWER | Each | 1+15,680 $ 5+15,600 $ 10+15,500 $ 50+14,990 $ 100+14,880 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | TMR 1 Series | |||||
TRACO POWER | Each | 1+15,680 $ 5+15,600 $ 10+15,500 $ 50+14,990 $ 100+14,780 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 7.62mm | 11mm | - | 17mm | 36V | 75V | TMR 1 Series | |||||
TRACO POWER | Each | 1+15,680 $ 5+15,600 $ 10+15,500 $ 50+15,300 $ 100+15,050 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | - | Fixed | 7.62mm | 11mm | - | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+18,540 $ 5+18,050 $ 10+17,580 $ 50+16,930 $ 100+15,960 $ | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | 10.16mm | - | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+25,210 $ 5+22,390 $ 10+18,980 $ 50+17,280 $ 100+16,980 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | 10.16mm | - | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
XP POWER | Each | 1+25,210 $ 5+22,390 $ 10+18,980 $ 50+17,280 $ 100+16,980 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | 10.16mm | - | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+18,210 $ 5+17,750 $ 10+17,280 $ 50+16,650 $ 100+15,710 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | - | Fixed | 7.62mm | 10.16mm | - | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | ITW Series | ||||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 7.62mm | 11mm | - | 17mm | 4.5V | 9V | ITW Series | ||||||
TRACO POWER | Each | 1+15,960 $ 5+15,880 $ 10+15,760 $ 50+15,250 $ 100+15,230 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | ITW Series | ||||||
TRACO POWER | Each | 1+17,980 $ 5+17,370 $ 10+17,140 $ 50+16,590 $ 100+16,340 $ | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | ITW Series | ||||||
TRACO POWER | Each | 1+15,680 $ 5+15,610 $ 10+15,530 $ 50+15,270 $ 100+14,990 $ | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | TMR 1 Series | |||||
TRACO POWER | Each | 1+15,960 $ 5+15,880 $ 10+15,760 $ 50+15,250 $ 100+15,050 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | TMR 1 Series | |||||
TRACO POWER | Each | 1+17,360 $ 5+17,110 $ 10+16,860 $ 50+16,140 $ 100+14,950 $ | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | TMR 1 Series | |||||
TRACO POWER | Each | 1+17,360 $ 5+17,190 $ 10+17,020 $ 50+16,320 $ 100+14,950 $ | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | TMR 1 Series | |||||
TRACO POWER | Each | 1+17,360 $ 5+17,190 $ 10+17,020 $ 50+16,320 $ 100+14,950 $ | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 24V | - | Fixed | 7.62mm | 11mm | - | 17mm | 18V | 36V | TMR 1 Series | |||||
TRACO POWER | Each | 1+15,680 $ 5+15,670 $ 10+15,650 $ 50+15,360 $ 100+15,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | TMR 1 Series | |||||
TRACO POWER | Each | 1+19,160 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.62mm | 11mm | - | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+16,700 $ 5+16,270 $ 10+15,850 $ 25+15,270 $ 100+14,420 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 7.62mm | 11mm | Through Hole | 17mm | 9V | 18V | - | ||||||
Each | 1+17,530 $ 5+17,070 $ 10+16,600 $ 25+16,000 $ 100+15,080 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | 10.16mm | Through Hole | 19.5mm | 4.5V | 5.5V | IH Series | ||||||