0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78R4702

RoHS

MURATA POWER SOLUTIONS
Each
1+19,510 $
5+18,880 $
10+18,620 $
25+18,280 $
50+18,030 $
Plus de tarifs
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
7.65mm
-
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
78R4706

RoHS

MURATA POWER SOLUTIONS
Each
1+19,510 $
5+18,880 $
10+18,620 $
25+18,280 $
50+18,030 $
Plus de tarifs
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
12V
-
Fixed
7.65mm
-
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
78R4704

RoHS

Each
1+19,510 $
5+18,880 $
10+18,620 $
25+18,280 $
50+18,030 $
Plus de tarifs
ITE
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
3kV
5V
-
Fixed
7.65mm
-
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
12P7753

RoHS

Each
25+12,920 $
50+12,650 $
100+12,120 $
250+11,460 $
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
NMK Series
12P7749

RoHS

Each
25+12,920 $
50+12,650 $
100+12,120 $
250+11,460 $
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
NMK Series
82T5385

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
25R2409

RoHS

Each
25+18,070 $
50+17,700 $
100+16,950 $
250+16,000 $
ITE
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
96W2159

RoHS

Each
25+12,140 $
50+11,890 $
100+11,390 $
250+10,760 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
NMG Series
82T5381

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
-
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
94M5056

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
NMK Series
96W2158

RoHS

Each
25+12,140 $
50+11,890 $
100+11,390 $
250+10,760 $
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
15V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
NMG Series
82T5373

RoHS

Each
25+12,920 $
50+12,650 $
100+12,120 $
250+11,460 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
15V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
12N3804

RoHS

Each
25+12,110 $
50+11,940 $
100+11,780 $
250+11,550 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.5mm
10.8V
13.2V
-
94M5055

RoHS

Each
25+12,920 $
50+12,650 $
100+12,120 $
250+11,460 $
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
5V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
-
25R2403

RoHS

Each
25+18,070 $
50+17,700 $
100+16,950 $
250+16,000 $
-
SIP
1:1
3W
1 Output
9V
333mA
-
-
Unregulated
3kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
82T5383

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
78R4707

RoHS

MURATA POWER SOLUTIONS
Each
1+19,510 $
5+18,880 $
10+18,620 $
25+18,280 $
50+18,030 $
Plus de tarifs
ITE
SIP
1:1
3W
1 Output
9V
333mA
-
-
Unregulated
3kV
12V
-
Fixed
7.65mm
-
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
94M5052

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
NMK Series
94M5058

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
-
12N3798

RoHS

Each
25+12,110 $
50+11,940 $
100+11,780 $
250+11,550 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.5mm
4.5V
5.5V
-
25R2408

RoHS

Each
25+18,070 $
50+17,820 $
100+17,570 $
250+17,250 $
ITE
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
3kV
12V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
82T5388

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
12N3800

RoHS

Each
25+12,110 $
50+11,940 $
100+11,780 $
250+11,550 $
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.5mm
4.5V
5.5V
NMG Series
82T5380

RoHS

Each
25+12,860 $
50+12,680 $
100+12,510 $
250+12,280 $
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
15V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
12P7747

RoHS

Each
25+12,920 $
50+12,650 $
100+12,120 $
250+11,460 $
-
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
3kV
5V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER