Isolated Through Hole DC / DC Converters :
52 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(14)
(37)
Width
=7.6mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(49)
DC / DC Converter Type
(52)
Input Ratio
(47)
Output Power Max
(31)
(21)
No. of Outputs
(35)
(17)
Output Voltage - Output 1
(15)
(2)
(15)
(20)
Output Current - Output 1
(7)
(7)
(5)
(4)
(11)
(4)
(2)
(5)
Output Voltage - Output 2
(7)
(7)
(3)
Output Current - Output 2
(7)
(7)
(3)
Emballage
(52)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+10,860 $ 5+10,220 $ 10+9,590 $ 50+8,900 $ 100+8,670 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+11,450 $ 5+11,100 $ 10+10,790 $ 50+10,530 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
TRACO POWER | Each | 1+6,650 $ 10+6,530 $ 25+6,420 $ 50+6,300 $ 100+6,190 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+5,610 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+5,670 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 4.5V | 5.5V | TBA 2 | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+5,660 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
TRACO POWER | Each | 1+12,750 $ 5+12,190 $ 10+11,630 $ 50+11,610 $ 100+11,410 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
TRACO POWER | Each | 1+11,170 $ 5+11,090 $ 10+10,980 $ 50+10,880 $ 100+10,700 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+10,230 $ 5+9,900 $ 10+9,770 $ 25+9,590 $ 50+9,450 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 10mm | - | 19.6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+12,590 $ 5+11,830 $ 10+11,090 $ 50+10,280 $ 100+10,000 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
TRACO POWER | Each | 1+6,340 $ 10+5,980 $ 25+5,740 $ 50+5,490 $ 100+5,460 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,510 $ 10+6,400 $ 25+6,340 $ 50+6,260 $ 100+6,150 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,260 $ 10+6,150 $ 25+6,030 $ 50+5,940 $ 100+5,820 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,260 $ 10+5,980 $ 25+5,870 $ 50+5,740 $ 100+5,630 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,710 $ 10+6,400 $ 25+6,300 $ 50+6,200 $ 100+6,090 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+6,430 $ 10+6,300 $ 25+5,910 $ 50+5,490 $ 100+5,460 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+7,770 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||