0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41X4066

RoHS

Date/Lot Code

Each
1+15,110 $
5+14,620 $
10+14,390 $
25+14,170 $
50+13,970 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
5V
200mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
9V
36V
NCS Series
45X5045

RoHS

MURATA POWER SOLUTIONS
Each
1+15,270 $
5+14,780 $
10+14,560 $
25+14,340 $
50+14,140 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
5V
200mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
-
21.87mm
9V
36V
NCS1 Series
45X5041

RoHS

Each
1+15,000 $
5+14,850 $
10+14,630 $
25+14,470 $
50+14,180 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
-
21.87mm
4.5V
18V
NCS1 Series
45X5044

RoHS

MURATA POWER SOLUTIONS
Each
1+15,270 $
5+14,780 $
10+14,560 $
25+14,340 $
50+14,140 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
3.3V
303mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
-
21.87mm
9V
36V
NCS1 Series
45X5046

RoHS

MURATA POWER SOLUTIONS
Each
1+14,530 $
5+14,060 $
10+13,850 $
25+13,640 $
50+13,450 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
12V
83mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
-
21.87mm
9V
36V
NCS1 Series
45X5043

RoHS

MURATA POWER SOLUTIONS
Each
1+14,290 $
5+13,830 $
10+13,640 $
25+13,380 $
50+13,190 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
12V
83mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
-
21.87mm
4.5V
18V
NCS1 Series
45X5042

RoHS

MURATA POWER SOLUTIONS
Each
1+14,530 $
5+14,060 $
10+13,850 $
25+13,640 $
50+13,450 $
Plus de tarifs
ITE
SIP
4:1
1W
1 Output
5V
200mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
-
21.87mm
4.5V
18V
NCS1 Series
41X4062

RoHS

Each
23+13,470 $
46+13,290 $
115+13,030 $
-
SIP
4:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
Through Hole
21.87mm
4.5V
18V
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER