Isolated Through Hole DC / DC Converters :
307 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(306)
Width
=9.1mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(306)
DC / DC Converter Type
(71)
(236)
Input Ratio
(107)
(25)
(175)
Output Power Max
(21)
(98)
(134)
(12)
(42)
No. of Outputs
(200)
(107)
Output Voltage - Output 1
(31)
(70)
(36)
(69)
(71)
(30)
Output Current - Output 1
(3)
(3)
(12)
(3)
(21)
(2)
(18)
(3)
Output Voltage - Output 2
(36)
(35)
(36)
Output Current - Output 2
(1)
(3)
(2)
(11)
(11)
(18)
(16)
(1)
Emballage
(307)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,940 $ | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 13.2V | TEC 2 | ||||||
Each | 1+39,730 $ | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TMR 6WI | ||||||
TRACO POWER | Each | 1+21,690 $ 5+21,550 $ 10+21,410 $ 50+20,550 $ 100+18,820 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+13,730 $ | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+13,520 $ | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+17,580 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | TEC 3 | ||||||
Each | 1+15,960 $ | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+37,040 $ | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+37,040 $ | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+31,880 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+31,880 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+31,880 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+33,430 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+17,580 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TEC 3 | ||||||
Each | 1+14,850 $ | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+14,550 $ | ITE | SIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 13.2V | TEC 2 | ||||||
Each | 1+13,520 $ | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | TEC 2 | ||||||
Each | 1+13,520 $ | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TEC 2 | ||||||
TRACO POWER | Each | 1+38,860 $ 5+38,580 $ 10+38,300 $ 50+37,090 $ 100+36,930 $ | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+40,910 $ 5+39,590 $ 10+38,300 $ 50+37,040 $ 100+36,540 $ | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 6 Series | |||||
TRACO POWER | Each | 1+33,850 $ 5+33,740 $ 10+33,610 $ 50+33,050 $ 100+32,480 $ | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+18,070 $ 5+17,950 $ 10+17,820 $ 50+17,560 $ 100+17,290 $ | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TEC 2 Series | |||||