0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

654 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+21,280 $
5+20,750 $
10+20,190 $
25+19,470 $
100+18,400 $
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
35R0699

RoHS

Each
1+20,660 $
5+20,130 $
10+19,600 $
50+18,900 $
100+17,840 $
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
02AH3066

RoHS

Each
1+17,390 $
5+16,930 $
10+16,450 $
25+16,380 $
50+16,060 $
Plus de tarifs
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
58M7573

RoHS

Each
1+23,840 $
5+21,220 $
10+18,090 $
50+16,530 $
100+15,480 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
54X5278

RoHS

Each
1+31,750 $
5+30,950 $
10+30,160 $
50+29,080 $
100+27,470 $
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
01AC2627

RoHS

Date/Lot Code

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
01AC2618

RoHS

Date/Lot Code

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
28AK3140

RoHS

Each
1+27,270 $
100+24,530 $
200+22,810 $
500+21,430 $
1000+20,360 $
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
36V
AM6GH-Z Series
27AK7992

RoHS

Each
1+12,570 $
100+11,310 $
200+10,510 $
500+9,880 $
1000+9,370 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
28AK0115

RoHS

Each
1+14,640 $
100+13,190 $
200+12,260 $
500+11,520 $
1000+10,930 $
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
28AK3052

RoHS

Each
1+18,580 $
100+16,720 $
200+15,550 $
500+14,600 $
1000+13,850 $
ITE
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK3039

RoHS

Each
1+21,850 $
100+19,670 $
200+18,300 $
500+17,180 $
1000+16,300 $
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK0228

RoHS

Each
1+21,620 $
100+19,430 $
200+18,060 $
500+16,980 $
1000+16,110 $
-
SIP
4:1
2W
1 Output
15V
133mA
-
-
-
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
18V
AM2GH-Z Series
28AK0196

RoHS

Each
1+12,570 $
100+11,310 $
200+10,510 $
500+9,880 $
1000+9,370 $
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
27AK7991

RoHS

Each
1+14,780 $
100+13,300 $
200+12,380 $
500+11,620 $
1000+11,020 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
51R5477

RoHS

Each
1+22,850 $
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
70Y5405

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
98Y4006

RoHS

Each
1+18,620 $
5+18,140 $
10+17,670 $
25+17,040 $
100+16,100 $
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2641

RoHS

Date/Lot Code

Each
1+10,680 $
5+10,430 $
10+10,150 $
25+9,800 $
100+9,270 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2647

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
01AC2621

RoHS

Each
1+10,860 $
5+10,580 $
10+10,320 $
25+9,950 $
100+9,410 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2637

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
98Y4005

RoHS

Date/Lot Code

Each
1+19,730 $
5+19,220 $
10+18,730 $
25+18,060 $
100+17,070 $
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2624

RoHS

Each
1+10,860 $
5+10,580 $
10+10,320 $
25+9,950 $
100+9,410 $
Medical
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
98Y4002

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
1-25 sur 654 articles
sur 27 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER