0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46Y7958

RoHS

Each
1+18,740 $
5+18,140 $
10+17,870 $
25+17,590 $
50+17,350 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
46Y7954

RoHS

Each
1+18,740 $
5+18,140 $
10+17,870 $
25+17,590 $
50+17,350 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
Fixed
9.45mm
-
11.25mm
21.95mm
9V
36V
NCS3 Series
46Y7955

RoHS

MURATA POWER SOLUTIONS
Each
1+18,740 $
5+18,140 $
10+17,870 $
25+17,590 $
50+17,350 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
Fixed
9.45mm
-
11.25mm
21.95mm
9V
36V
NCS3 Series
46Y7957

RoHS

MURATA POWER SOLUTIONS
Each
1+18,740 $
5+18,140 $
10+17,870 $
25+17,590 $
50+17,350 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
55Y5087

RoHS

Each
23+17,560 $
25+17,390 $
50+17,020 $
100+16,290 $
250+15,410 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
Through Hole
11.25mm
21.95mm
18V
75V
NCS Series
99AC1655

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1670

RoHS

Each
15+22,900 $
25+22,080 $
100+20,830 $
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1663

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1667

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
77Y4101

RoHS

Each
23+17,670 $
25+17,390 $
50+17,160 $
100+17,020 $
250+16,840 $
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
12V
Fixed
9.45mm
Through Hole
11.25mm
21.95mm
9V
36V
-
55Y5084

RoHS

Each
23+17,560 $
25+17,390 $
50+17,020 $
100+16,290 $
250+15,410 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
12V
Fixed
9.45mm
Through Hole
11.25mm
21.95mm
9V
36V
-
77Y4102

RoHS

Each
23+17,670 $
25+17,390 $
50+17,160 $
100+17,020 $
250+16,840 $
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
Through Hole
11.25mm
21.95mm
18V
75V
-
99AC1660

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1665

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1672

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1652

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1662

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1656

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1657

RoHS

Each
15+22,900 $
25+22,080 $
100+20,830 $
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1661

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1669

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1668

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1654

RoHS

Each
15+23,840 $
25+22,970 $
100+21,670 $
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1671

RoHS

Each
15+22,900 $
25+22,080 $
100+20,830 $
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1658

RoHS

Each
15+23,370 $
25+22,520 $
100+21,240 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER