0
0 articles0,00 $

Linear Regulator Replacements :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
91Y7195

RoHS

Each
1+14,740 $
5+14,730 $
10+14,710 $
25+14,700 $
50+14,140 $
Plus de tarifs
ITE
1 Output
5W
5V
Fixed
1A
1A
MagI3C FDSM Series
Through Hole
8V
28V
UL
91Y7197

RoHS

Each
1+11,730 $
5+11,590 $
10+11,450 $
25+11,300 $
50+11,160 $
Plus de tarifs
ITE
1 Output
5W
5V
Fixed
1A
500mA
MagI3C FDSM Series
Through Hole
7V
28V
UL
91Y7194

RoHS

Each
1+12,620 $
5+12,370 $
10+12,110 $
25+11,870 $
50+11,620 $
Plus de tarifs
ITE
1 Output
3.3W
3.3V
Fixed
1A
1A
MagI3C FDSM Series
Through Hole
7V
28V
UL
91Y7196

RoHS

Each
1+11,450 $
5+11,300 $
10+11,160 $
25+11,020 $
50+10,880 $
Plus de tarifs
ITE
1 Output
3.3W
3.3V
Fixed
1A
500mA
MagI3C FDSM Series
Through Hole
7V
28V
UL
62X9542

RoHS

Each
42+11,160 $
50+11,050 $
100+10,920 $
250+10,710 $
ITE
1 Output
5W
5V
Fixed
1A
-
-
Through Hole
6.5V
18V
UL
62X9541

RoHS

Date/Lot Code

Each
42+9,980 $
50+9,850 $
100+9,710 $
ITE
1 Output
2.5W
5V
Fixed
500mA
-
-
Through Hole
6.5V
32V
UL
62X9535

RoHS

Each
42+10,950 $
50+10,910 $
100+10,860 $
250+10,650 $
ITE
1 Output
6W
12V
Fixed
500mA
-
-
Through Hole
15V
32V
UL
62X9543

RoHS

Each
42+10,780 $
50+10,710 $
100+10,620 $
ITE
1 Output
3.25W
6.5V
Fixed
500mA
-
-
Through Hole
8V
32V
UL
62X9544

RoHS

Each
42+11,010 $
50+10,990 $
100+10,980 $
250+10,760 $
ITE
1 Output
4.5W
9V
Fixed
500mA
-
-
Through Hole
11V
32V
UL
62X9534

RoHS

Each
42+11,590 $
50+11,290 $
100+10,980 $
250+10,760 $
ITE
1 Output
1.8W
1.8V
Fixed
1A
-
-
Through Hole
4.75V
18V
UL
62X9533

RoHS

Each
42+8,960 $
50+8,780 $
100+8,610 $
250+8,420 $
ITE
1 Output
900mW
1.8V
Fixed
500mA
-
-
Through Hole
4.75V
32V
UL
62X9536

RoHS

Each
42+10,780 $
50+10,560 $
ITE
1 Output
7.5W
15V
Fixed
500mA
-
-
Through Hole
18V
32V
UL
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER