Miscellaneous Isolated DC / DC Converters:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97K6614 RoHS | MURATA POWER SOLUTIONS | Each | 1+ 10,900 $ 5+ 10,780 $ 10+ 10,620 $ 25+ 10,510 $ 50+ 10,300 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | |||
Each | 1+ 30,590 $ 5+ 27,590 $ 10+ 26,700 $ 25+ 26,100 $ 50+ 25,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
63W4309 RoHS | Each | 1+ 32,120 $ 5+ 28,970 $ 10+ 28,030 $ 25+ 27,400 $ 50+ 26,770 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | ||||
47AC1952 RoHS | TRACO POWER | Each | 1+ 14,260 $ 5+ 12,860 $ 10+ 12,430 $ 25+ 12,160 $ 50+ 11,870 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||
47AC2115 RoHS | TRACO POWER | Each | 1+ 17,050 $ 5+ 15,380 $ 10+ 14,870 $ 25+ 14,540 $ 50+ 14,200 $ | Min : 1 / Mult : 1 | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||
47AC1898 RoHS | TRACO POWER | Each | 1+ 23,470 $ 5+ 21,170 $ 10+ 20,480 $ 25+ 20,020 $ 50+ 19,550 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||
90Y8692 RoHS | TRACO POWER | Each | 1+ 37,300 $ 5+ 33,640 $ 10+ 32,550 $ 25+ 31,810 $ 50+ 31,080 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||
82AC3639 RoHS | TRACO POWER | Each | 1+ 10,760 $ 5+ 9,710 $ 10+ 9,400 $ 25+ 9,180 $ 50+ 8,970 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||
44AC3037 RoHS | TRACO POWER | Each | 1+ 21,650 $ 5+ 19,530 $ 10+ 18,900 $ 25+ 18,470 $ 50+ 18,050 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||
82AC3541 RoHS | TRACO POWER | Each | 1+ 40,270 $ 25+ 37,340 $ 50+ 35,020 $ 100+ 34,000 $ 250+ 32,970 $ | Min : 1 / Mult : 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||
56AC6818 RoHS | TRACO POWER | Each | 1+ 12,570 $ 5+ 11,340 $ 10+ 10,970 $ 25+ 10,720 $ 50+ 10,480 $ | Min : 1 / Mult : 1 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||
63AC9448 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ 64,070 $ 5+ 62,330 $ 10+ 59,830 $ 25+ 58,650 $ 50+ 54,570 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||
82AC3724 RoHS | TRACO POWER | Each | 1+ 73,310 $ 5+ 66,130 $ 10+ 63,980 $ 25+ 62,540 $ 50+ 61,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series |