0
0 articles0,00 $

4:1 Miscellaneous Isolated DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W4309

RoHS

Each
1+32,120 $
5+28,970 $
10+28,030 $
25+27,400 $
50+26,770 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
90Y8692

RoHS

Each
1+37,300 $
5+33,640 $
10+32,550 $
25+31,810 $
50+31,080 $
ITE
DIP
4:1
5W
1 Output
24V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
44AC3037

RoHS

Each
1+32,820 $
ITE
DIP
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
82AC3541

RoHS

Each
1+40,270 $
25+37,340 $
50+35,020 $
100+34,000 $
250+32,970 $
Railway
SIP
4:1
3W
1 Output
15V
200mA
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+64,070 $
5+62,330 $
10+59,830 $
25+58,650 $
50+54,570 $
Plus de tarifs
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+73,310 $
5+66,130 $
10+63,980 $
25+62,540 $
50+61,100 $
ITE
DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER