393 Résultats trouvés pour "COSEL"
Tous les filtres
Tout développer
Fabricant
(393)
Width
(78)
(120)
(2)
(3)
(27)
(2)
(18)
(9)
Height
(1)
(1)
(15)
(100)
(10)
(1)
(18)
(198)
DC / DC Converter Output Type
(393)
Power Supply Applications
(351)
(42)
DC / DC Converter Type
(189)
(6)
(198)
Output Voltage - Output 1
(50)
(64)
(6)
(6)
(119)
(106)
(12)
(8)
No. of Outputs
(283)
(104)
Isolation Voltage
(256)
(89)
(42)
Input Voltage DC Nom
(30)
(52)
(148)
(157)
Output Current - Output 1
(7)
(7)
(16)
(16)
(19)
(19)
(7)
(3)
Emballage
(393)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2241 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | - | 202.5W | 1 Output | 15V | 13.5A | - | - | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2290 RoHS | Each | 1+227,360 $ 5+210,140 $ 10+200,590 $ 25+189,070 $ | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2299 RoHS | Each | 1+213,110 $ 5+201,760 $ 10+196,090 $ 25+192,170 $ | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2497 RoHS | Each | 1+54,130 $ 5+52,190 $ 10+51,240 $ 25+50,210 $ 50+49,190 $ Plus de tarifs | ITE | SIP | 4:1 | 10.5W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS10 Series | |||||
85AK2588 RoHS | Each | 1+39,530 $ 5+39,320 $ 10+38,790 $ 25+38,110 $ 50+36,990 $ Plus de tarifs | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW6 Series | |||||
85AK2631 RoHS | COSEL | Each | 1+47,140 $ 5+45,840 $ 10+44,830 $ 25+44,110 $ 50+43,230 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | ||||
85AK2633 RoHS | COSEL | Each | 1+70,320 $ 5+67,800 $ 10+65,910 $ 25+64,600 $ 50+63,280 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | ||||
85AK2655 RoHS | Each | 1+25,620 $ 5+24,770 $ 10+24,420 $ 25+24,000 $ 50+23,600 $ Plus de tarifs | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS3 Series | |||||
85AK2700 RoHS | Each | 1+47,140 $ 5+45,840 $ 10+44,830 $ 25+44,110 $ 50+43,230 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
85AK2710 RoHS | Each | 1+99,150 $ 5+94,690 $ 10+92,890 $ 25+91,030 $ 50+89,180 $ Plus de tarifs | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
85AK2714 RoHS | Each | 1+94,220 $ 5+90,820 $ 10+88,270 $ 25+86,510 $ 50+84,740 $ | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2515 RoHS | COSEL | Each | 1+93,180 $ 5+89,840 $ 10+87,350 $ 25+85,600 $ 50+83,850 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | ||||
85AK2235 RoHS | Each | 1+125,220 $ 5+120,740 $ 10+118,500 $ 25+116,130 $ 50+113,750 $ | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2248 RoHS | Each | 1+215,890 $ 5+205,700 $ 10+201,030 $ 25+199,460 $ | ITE | DIP | - | 252.8W | 1 Output | 32V | 7.9A | - | - | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2251 RoHS | Each | 1+213,870 $ 5+203,020 $ 10+197,600 $ 25+193,650 $ | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2272 RoHS | Each | 1+212,490 $ 5+208,640 $ 10+195,790 $ 25+191,870 $ | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2281 RoHS | Each | 1+200,290 $ 5+193,860 $ 10+191,360 $ 25+188,090 $ | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2734 RoHS | Each | 1+28,140 $ 5+27,510 $ 10+26,880 $ 25+26,120 $ 50+25,610 $ Plus de tarifs | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
85AK2739 RoHS | Each | 1+25,310 $ 5+24,810 $ 10+24,300 $ 25+23,800 $ 50+23,280 $ Plus de tarifs | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
85AK2749 RoHS | Each | 1+40,370 $ 5+39,660 $ 10+38,930 $ 25+37,850 $ 50+37,100 $ Plus de tarifs | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
85AK2765 RoHS | Each | 1+57,470 $ 5+57,460 $ 10+57,440 $ 25+57,190 $ 50+56,780 $ Plus de tarifs | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 26mm | 9V | 36V | MHFS6 Series | |||||
85AK2283 RoHS | Each | 1+216,090 $ 5+186,820 $ 10+183,080 $ 25+179,340 $ | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2526 RoHS | Each | 1+27,650 $ 5+26,740 $ 10+26,350 $ 25+26,320 $ 50+25,980 $ Plus de tarifs | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
85AK2768 RoHS | Each | 1+57,470 $ 5+57,460 $ 10+57,440 $ 25+57,190 $ 50+56,780 $ Plus de tarifs | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | |||||
85AK2604 RoHS | Each | 1+19,880 $ 5+19,240 $ 10+18,970 $ 25+18,630 $ 50+18,380 $ Plus de tarifs | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS1R5 Series | |||||