1 187 Résultats trouvés pour "EPCOS"
Trouvez une vaste gamme de DC / DC Converters dans Newark Électronique Canada, notamment Isolated Through Hole DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Adjustable Output, Isolated Surface Mount DC / DC Converters, Isolated DIN Rail Mount DC / DC Converters, Isolated Chassis Mount DC / DC Converters. Nous stockons une large gamme de DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Tdk-lambda & TDK.
Tous les filtres
Tout développer
Fabricant
(14)
(1173)
Output Power Max
(2)
(6)
(49)
(12)
(6)
(74)
(6)
(2)
DC / DC Converter Type
(588)
(31)
(1)
(13)
(8)
(9)
(23)
(19)
Power Supply Applications
(767)
(121)
(42)
(9)
(17)
(48)
(1)
No. of Outputs
(768)
(212)
(15)
Output Voltage - Output 1
(3)
(1)
(4)
(7)
(112)
(206)
(1)
(2)
Output Current - Output 1
(6)
(6)
(6)
(15)
(18)
(12)
(2)
(18)
Input Ratio
(6)
(6)
(4)
(293)
(12)
(373)
(2)
(5)
Output Voltage - Output 2
(1)
(81)
(101)
(4)
(1)
(9)
(6)
Output Current - Output 2
(4)
(1)
(1)
(1)
(1)
(4)
(3)
(4)
Output Voltage Max
(2)
(2)
(2)
(1)
(1)
(1)
(1)
(1)
Emballage
(1172)
(6)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+30,580 $ 10+29,540 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | ||||||
Each | 1+61,430 $ 10+61,360 $ 25+58,620 $ 50+55,830 $ | ITE | Sixteenth Brick | - | 250W | - | - | - | - | - | - | - | - | - | Adjustable | 22.9mm | 12.7mm | - | 33mm | 9V | 40V | - | ||||||
Each | 1+34,870 $ | ITE | Thirty Second Brick | - | 100W | - | - | - | - | - | - | - | - | - | Adjustable | 23.4mm | 9.6mm | - | 19.1mm | 9V | 53V | i3A Series | ||||||
Each | 1+344,920 $ | ITE | - | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | - | - | - | Fixed, Adjustable | 36.5mm | 123.4mm | DIN Rail | 115mm | 9V | 53V | DDA Series | ||||||
Each | 1+40,660 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+110,090 $ | ITE | Sixteenth Brick | - | 300W | - | - | - | - | - | - | - | - | - | Adjustable | 34.04mm | 12.7mm | - | 36.83mm | 9V | 53V | i7A Series | ||||||
Each | 1+109,680 $ 25+107,900 $ 50+102,020 $ | ITE | Sixteenth Brick | - | 300W | - | - | - | - | - | - | - | - | - | Adjustable | 34.04mm | 13mm | - | 36.83mm | 9V | 53V | i7A Series | ||||||
Each | 1+295,180 $ 10+282,740 $ | ITE | - | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | 24V | CE | Fixed | 24.5mm | 57.6mm | DIN Rail | 125mm | 9.5V | 36V | - | ||||||
Each | 1+61,430 $ 10+61,360 $ 25+58,620 $ 50+55,830 $ | ITE | Sixteenth Brick | - | 250W | - | - | - | - | - | - | - | - | - | Adjustable | 22.9mm | 12.1mm | - | 33mm | 9V | 53V | i6A4W Series | ||||||
Each | 1+285,750 $ 10+273,290 $ | ITE | - | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 1.6kV | 24V | CE | Fixed, Adjustable | 24.5mm | 57.6mm | DIN Rail | 125mm | 9.5V | 36V | - | ||||||
Each | 1+100,030 $ 10+95,360 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 1+34,870 $ | ITE | Non Isolated POL | - | 100W | - | - | - | - | - | - | - | - | - | Fixed, Adjustable | 23.4mm | 9.6mm | - | 19.1mm | 9V | 53V | i3A Series | ||||||
Each | 1+227,390 $ 10+219,690 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 49.5mm | 12.7mm | Panel | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+118,560 $ 25+116,640 $ 50+110,230 $ | ITE | Sixteenth Brick | - | 750W | - | - | - | - | - | - | - | - | - | Adjustable | 34.04mm | 11.5mm | - | 36.83mm | 18V | 32V | i7A Series | ||||||
Each | 1+30,330 $ 10+29,290 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each | 1+48,100 $ 10+46,850 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.8mm | Surface Mount Device | 35.56mm | 18V | 36V | - | ||||||
Each | 1+118,560 $ 25+116,640 $ 50+110,230 $ | ITE | Sixteenth Brick | - | 750W | - | - | - | - | - | - | - | - | - | Adjustable | 34.04mm | 11.5mm | - | 36.83mm | 18V | 32V | i7A Series | ||||||
49Y4006 RoHS | Each | 1+45,610 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 76V | - | |||||
Each | 1+93,400 $ 25+91,860 $ 50+86,850 $ | ITE | Sixteenth Brick | - | 300W | - | - | - | - | - | - | - | - | - | Adjustable | 34.04mm | 14.7mm | - | 36.83mm | 9V | 36V | i7A Series | ||||||
Each | 1+109,680 $ | ITE | Sixteenth Brick | - | 300W | - | - | - | - | - | - | - | - | - | Adjustable | 34mm | 13mm | - | 36.8mm | 9V | 53V | i7A Series | ||||||
Each | 1+48,100 $ 10+46,850 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | 1+98,420 $ 10+93,750 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+48,100 $ 10+46,850 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | ||||||
Each | 1+21,590 $ 10+20,510 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.8mm | Surface Mount Device | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+23,150 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 16.6mm | 18V | 36V | - | ||||||