2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Imprimer la page

                      DRU-24V40ABN

                      Uninterruptible Power Supply (UPS), ITE, 28 V, 4.5 min @ 960W, 24 V, DIN Rail, CliQ II Series

                      DELTA ELECTRONICS DRU-24V40ABN
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDELTA ELECTRONICS
                      Réf. FabricantDRU-24V40ABN
                      Code Commande52AH7083
                      Gamme de produitCliQ II Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 54 semaine(s)
                      QuantitéPrix
                      25+91,290 $
                      50+83,770 $
                      100+78,950 $
                      250+76,250 $
                      Prix pour :Each
                      Minimum: 48
                      Multiple: 24
                      4 381,92 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDELTA ELECTRONICS
                      Réf. FabricantDRU-24V40ABN
                      Code Commande52AH7083
                      Gamme de produitCliQ II Series
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage DC28V
                      Backup Time @ Capacity4.5 min @ 960W
                      Output Voltage24V
                      Power Supply MountingDIN Rail
                      Product RangeCliQ II Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      DRU-24V40ABN is a CliQ II DC-UPS module is designed to support 24V system with up to 40A output and back up time of 4.5 minutes for 15AH battery capacity. It offers a wide input voltage from 24 to 28VDC and a wide operating temperature range from -20°C to +60°C. This product comes with potential free contacts for battery management signals and LED indicator for battery status. The rugged compact aluminum case is shock and vibration resistant according to IEC 60068-2. The LED indicator for DC OK, battery charging, battery, discharging, battery fail and battery reverse polarity. It conformal coating option on PCBAs to protect against common dust and chemical pollutants. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automations, renewable energy.

                      • Rated output current is 40A(max), output power is 960W (Max, 24V, 40A)
                      • Typical rated output voltage is 24VDC (depends on Vin)
                      • Efficiency in charging mode is > 70%, buffering mode is > 99%
                      • Metal case, without class I, div 2, full corrosion resistant aluminum casing
                      • Suitable for 24V system up to 10A, high MTBF > 500,000 hrs as per telcordia SR-332
                      • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
                      • Certified according to IEC/EN/UL 62368-1
                      • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
                      • Operating temperature range from -20°C to +60°C (full power)
                      • Dimension (L x W x D) is 4.76 x 1.97 x 4.62inch

                      Spécifications techniques

                      Power Supply Applications

                      ITE

                      Backup Time @ Capacity

                      4.5 min @ 960W

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      To Be Advised

                      Input Voltage DC

                      28V

                      Output Voltage

                      24V

                      Product Range

                      CliQ II Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit