KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Power Supplies
                                                                                                3. DC / DC UPS - Uninterruptible Power Supplies
                                                                                                Imprimer la page

                                                                                                DIN24240DC

                                                                                                Uninterruptible Power Supply (UPS), Industrial, 24 V, 10 min @ 240W, 24 V, DIN Rail

                                                                                                EATON TRIPP LITE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                EATON TRIPP LITE DIN24240DC
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantDIN24240DC
                                                                                                Code Commande69AK9773
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+437,650 $
                                                                                                5+430,700 $
                                                                                                10+424,480 $
                                                                                                25+418,450 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                437,65 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EATON TRIPP LITE
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantDIN24240DC
                                                                                                Code Commande69AK9773
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsIndustrial
                                                                                                Input Voltage DC24V
                                                                                                Backup Time @ Capacity10 min @ 240W
                                                                                                Output Voltage24V
                                                                                                Power Supply MountingDIN Rail
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                DIN24240DC is 240W, 24V DC DIN rail industrial UPS hardwire input/output. This DIN rail UPS battery backup offers network-grade power protection for industrial and machine control installations. This standby UPS system with hardwire DC input/output delivers reliable power and battery backup for computing, networking, control, and storage equipment in factories, warehouses, edge computing locations, and automated manufacturing and fabrication facilities. The rugged compact housing withstands demanding conditions and integrates seamlessly and securely into electrical enclosures in any non-traditional IT environment. It is a flexible power protection for smart industrial application and ideal for factory floor, and extreme temperatures. CAN/CSA C22.2, CAN/CSA-C22.2 No. 62368-1 (Canada), ICES (Canada), IEC 62368-1, UL 508, UL 62368-1 certified.

                                                                                                • 24VDC nominal input voltage supported, 24VDC nominal output voltage
                                                                                                • 240VA output capacity
                                                                                                • Single phase input, valve-regulated lead acid battery type, 2 years limited warranty
                                                                                                • Reliable battery backup keeps user operational through power outages
                                                                                                • Stay in control of user operation, easy preventative maintenance and initial troubleshooting
                                                                                                • Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
                                                                                                • Keeps power running during brief outages to allow time for safe system shutdown
                                                                                                • Built-in clamp mounts easily to a top hat 35mm DIN rail with no mounting screws or brackets required
                                                                                                • Unit dimension (H x W x D) is 4.880 x 1.570 x 5.060inch, -15 to 50°C operating temperature range
                                                                                                • (5) contact closure communications interface

                                                                                                Contenu

                                                                                                DIN24240DC DIN rail industrial UPS, Safety card, Owner’s manual.

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                Industrial

                                                                                                Backup Time @ Capacity

                                                                                                10 min @ 240W

                                                                                                Power Supply Mounting

                                                                                                DIN Rail

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Input Voltage DC

                                                                                                24V

                                                                                                Output Voltage

                                                                                                24V

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (5)

                                                                                                Drawing EN

                                                                                                Safety Data Sheet EN

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Quick Start Guide EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit