2. Power Supplies
                                                                                                  3. Solar Panels
                                                                                                  Imprimer la page

                                                                                                  W2997

                                                                                                  Solar Panel, 2.5 W, 12 V

                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PERFORMANCE TOOLS W2997
                                                                                                  PERFORMANCE TOOLS W2997
                                                                                                  PERFORMANCE TOOLS W2997
                                                                                                  FabricantPERFORMANCE TOOLS
                                                                                                  Réf. FabricantW2997
                                                                                                  Code Commande31AC4412
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  92 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard

                                                                                                  Informations produit

                                                                                                  FabricantPERFORMANCE TOOLS
                                                                                                  Réf. FabricantW2997
                                                                                                  Code Commande31AC4412
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Cells-
                                                                                                  Power Rating2.5W
                                                                                                  Power Voltage Max-
                                                                                                  Length-
                                                                                                  Width-
                                                                                                  Height-
                                                                                                  Current at P Max-
                                                                                                  Open Circuit Voltage12V
                                                                                                  Short Circuit Current-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  • 2.5W solar battery charger panel
                                                                                                  • Solar panel for all your off the grid 12V battery charging and maintaining needs
                                                                                                  • Amorphous solar panels operate in all daylight conditions even cloudy days
                                                                                                  • 12V DC plug and alligator battery clamps included
                                                                                                  • Durable ABS plastic housing with mounting holes
                                                                                                  • Includes 4 suction cups for easy mounting to the windshield
                                                                                                  • 9ft total cord length (1ft from connector to adapter plug and 8ft from adapter plug to solar panel)

                                                                                                  Spécifications techniques

                                                                                                  No. of Cells

                                                                                                  -

                                                                                                  Power Voltage Max

                                                                                                  -

                                                                                                  Width

                                                                                                  -

                                                                                                  Current at P Max

                                                                                                  -

                                                                                                  Short Circuit Current

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  2.5W

                                                                                                  Length

                                                                                                  -

                                                                                                  Height

                                                                                                  -

                                                                                                  Open Circuit Voltage

                                                                                                  12V

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised