KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Power Supplies
                                                                                                3. UPS - Uninterruptible Power Supplies
                                                                                                Imprimer la page

                                                                                                SURTA3000XL

                                                                                                Uninterruptible Power Supply (UPS), Sine Wave, 8 Outlets, 3kVA / 2.1kW, 120 V, 120 V, 14.1 min

                                                                                                APC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                APC SURTA3000XL
                                                                                                FabricantAPC
                                                                                                Réf. FabricantSURTA3000XL
                                                                                                Code Commande37K6978
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8 018,220 $
                                                                                                5+7 728,400 $
                                                                                                10+7 535,190 $
                                                                                                25+7 341,980 $
                                                                                                50+7 100,470 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 018,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                APC
                                                                                                FabricantAPC
                                                                                                Réf. FabricantSURTA3000XL
                                                                                                Code Commande37K6978
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outlets8Outlets
                                                                                                Capacity (VA / W)3kVA / 2.1kW
                                                                                                Input Voltage AC Max120V
                                                                                                Output Voltage120V
                                                                                                Backup Time - Full Load14.1min
                                                                                                Product Range-
                                                                                                Length660mm
                                                                                                Width130mm
                                                                                                Height432mm
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The SURTA3000XL is a 8-outlet 2.1kW smart Uninterruptible Power Supply (UPS) for server applications. High density, double-conversion on-line power protection with scalable runtime. Capable of supporting loads from 1 to 20kVA in a rack/tower convertible form, the Smart-UPS on-line is available from 2U to 12U. Recent family extensions at 15 and 20kVA enable support of power hungry blade servers or heavily loaded equipment racks. When business-critical systems require runtime in hours, not minutes, smart-UPS on-line can be configured with matching battery packs to comply with aggressive runtime demands. The included PowerChute management software provides unattended graceful shutdown of network operating systems. All models 5kVA and above include an integrated Network Management Card for remote management (optional on models below 5kVA). The smart-UPS on-line family provides customers with a reliable source of uninterruptible power even in demanding power environments.

                                                                                                • Automatic restart of loads after UPS shutdown
                                                                                                • Temperature-compensated battery charging
                                                                                                • Hot-swappable batteries
                                                                                                • Intelligent battery management
                                                                                                • Scalable runtime - allows additional run time to be quickly added as needed
                                                                                                • Automatic internal bypass
                                                                                                • Plug-and-play external batteries
                                                                                                • Protects the initial investment in the UPS when migrating from tower to rack-mount environment
                                                                                                • Flash upgradeable firmware - install maintenance releases of firmware remotely using FTP
                                                                                                • InfraStruXure Manager Compatible - enables centralized management via the APC InfraStruXure Manager
                                                                                                • Network manageable - provides remote power management of the UPS over the network
                                                                                                • SmartSlot - customize UPS capabilities with management cards
                                                                                                • Serial connectivity - provides management of the UPS via a serial port
                                                                                                • Resettable circuit breaker - easy recovery from overloads, no need to replace a fuse
                                                                                                • Cold-start capable - provides temporary battery power when the utility power is out
                                                                                                • Protects connected loads from surges, spikes, lightning and other power disturbances
                                                                                                • Input power factor correction
                                                                                                • Frequency and voltage regulation
                                                                                                • Automatic self-test
                                                                                                • Periodic battery self-test ensures early detection of a battery that needs to be replaced
                                                                                                • Disconnected battery notification
                                                                                                • Predictive failure notification
                                                                                                • User-replaceable batteries
                                                                                                • Provides notification of changing utility power and UPS power conditions

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Industrial, Medical

                                                                                                Contenu

                                                                                                CD with software, Smart UPS signalling RS-232 cable, User manual.

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Capacity (VA / W)

                                                                                                3kVA / 2.1kW

                                                                                                Output Voltage

                                                                                                120V

                                                                                                Product Range

                                                                                                -

                                                                                                Width

                                                                                                130mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outlets

                                                                                                8Outlets

                                                                                                Input Voltage AC Max

                                                                                                120V

                                                                                                Backup Time - Full Load

                                                                                                14.1min

                                                                                                Length

                                                                                                660mm

                                                                                                Height

                                                                                                432mm

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit