2. Raspberry Pi
                                                                                                3. Raspberry Pi Boards
                                                                                                Imprimer la page

                                                                                                RASPBERRY-MODB+/8GB-USD

                                                                                                RASPBERRY PI MODEL B+, 8GB MICRO SDCARD

                                                                                                RASPBERRY-PI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                RASPBERRY-PI RASPBERRY-MODB+/8GB-USD
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantRASPBERRY-MODB+/8GB-USD
                                                                                                Code Commande68X0156
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RASPBERRY-PI
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantRASPBERRY-MODB+/8GB-USD
                                                                                                Code Commande68X0156
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerBroadcom
                                                                                                SOC TypeBroadcom BCM2835
                                                                                                Silicon Family NameBCM2xxx
                                                                                                Core Type32-bit ARM1176JZF-S (ARM v6)
                                                                                                Core ArchitectureARM
                                                                                                No. of Cores1Cores
                                                                                                GPUVideoCore IV
                                                                                                Core Sub-ArchitectureARM1176JZF-S
                                                                                                Silicon Core NumberBCM2835
                                                                                                CPU Speed700MHz
                                                                                                RAM Memory Size512MB
                                                                                                Kit ContentsRaspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter
                                                                                                USB Ports-
                                                                                                Ethernet Ports-
                                                                                                HDMI Ports-
                                                                                                Product Range-
                                                                                                Audio / Video Interface-
                                                                                                General Purpose I/O-
                                                                                                Display Interface-
                                                                                                Memory Card Support-
                                                                                                Camera Interface-
                                                                                                Wi-Fi Connectivity-
                                                                                                Bluetooth Connectivity-
                                                                                                Power Inlet-
                                                                                                Power Over Ethernet-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                RASPBERRY-MODB+/8GB-USD is a bundle of Raspberry Pi ultra Linux computer with 8GB Micro SD (official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on a microSD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B+ 512MB RAM model with four USB ports and a 10/100 Ethernet controller and Samsung microSD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a screen printed Micro SD card adaptor with the Raspberry Pi logo.

                                                                                                • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
                                                                                                • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
                                                                                                • HDMI video output and RCA video output
                                                                                                • Four USB ports
                                                                                                • 4-pole 3.5mm stereo audio jack with composite video output
                                                                                                • 5V micro USB power input jack
                                                                                                • microSD, MMC, SDIO flash memory card slot
                                                                                                • 40 pin 2.54mm header expansion slot

                                                                                                Applications

                                                                                                Hobby & Education, Embedded Design & Development

                                                                                                Contenu

                                                                                                Raspberry Pi Model B+ 512MB, 8GB microSD card pre loaded with NOOBS, SD card to micro SD card adapter

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Broadcom

                                                                                                Silicon Family Name

                                                                                                BCM2xxx

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                GPU

                                                                                                VideoCore IV

                                                                                                Silicon Core Number

                                                                                                BCM2835

                                                                                                RAM Memory Size

                                                                                                512MB

                                                                                                USB Ports

                                                                                                -

                                                                                                HDMI Ports

                                                                                                -

                                                                                                Audio / Video Interface

                                                                                                -

                                                                                                Display Interface

                                                                                                -

                                                                                                Camera Interface

                                                                                                -

                                                                                                Bluetooth Connectivity

                                                                                                -

                                                                                                Power Over Ethernet

                                                                                                -

                                                                                                SOC Type

                                                                                                Broadcom BCM2835

                                                                                                Core Type

                                                                                                32-bit ARM1176JZF-S (ARM v6)

                                                                                                No. of Cores

                                                                                                1Cores

                                                                                                Core Sub-Architecture

                                                                                                ARM1176JZF-S

                                                                                                CPU Speed

                                                                                                700MHz

                                                                                                Kit Contents

                                                                                                Raspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter

                                                                                                Ethernet Ports

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                General Purpose I/O

                                                                                                -

                                                                                                Memory Card Support

                                                                                                -

                                                                                                Wi-Fi Connectivity

                                                                                                -

                                                                                                Power Inlet

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Layout Model EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit