Informations produit
Aperçu du produit
The PI3-IBM-IOT-LEARNKIT is an IBM Watson IoT platform. IBM Watson IoT platform makes it easy to model, simulate and analyze fun projects such as a personal weather station or a face-detecting robot. Build and realize them on popular low-cost hardware platforms like Raspberry Pi 3. Develop important career skills by using the same tools that professional engineers and scientists use every day. Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board. The Sense HAT features official sense HAT from the Raspberry Pi foundation, 8x8 LED matrix display, accelerometer, gyroscope and magnetometer, air pressure sensor, temperature and humidity sensor, small joystick.
- Quad core 1.2GHz Broadcom BCM2837 64bit CPU, 1GB RAM
- BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board, 40 pin extended GPIO
- 4 x USB 2 ports, 4 pole stereo output and composite video port, full size HDMI
- CSI camera port for connecting a Raspberry Pi camera
- DSI display port for connecting a Raspberry Pi touchscreen display
- Micro SD port for loading your operating system and storing data
- Upgraded switched Micro USB power source up to 2.5A
Applications
Embedded Design & Development, Wireless, Hobby & Education, Consumer Electronics
Contenu
Raspberry Pi 3, 16GB microSD card pre-loaded with raspbian image, Sense HAT, Power supply, Case.
Spécifications techniques
Broadcom
Raspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet
ARM8
Kits and Bundles Including Pi
BCM2xxx
ARM
BCM2837, BCM43438
No SVHC (17-Dec-2015)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit