Raspberry Pi Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(5)
IC Case / Package
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
No. of I/O's
(3)
(1)
Device Core
(2)
(2)
Operating Frequency Max
(2)
(2)
No. of Bits
(2)
Data Bus Width
(2)
CPU Speed
(2)
Program Memory Size
(2)
(1)
Emballage
(1)
(4)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Device Core | Operating Frequency Max | No. of Bits | Data Bus Width | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | Data Bus Width | ADC Channels | Supply Voltage Min | Supply Voltage Max | ADC Resolution | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739 | Each (Supplied on Cut Tape) Bandes découpées | 1+1,440 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | - | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | |||||
49AJ8739RL | Each (Supplied on Cut Tape) Mise en bobine | 1+1,440 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3400+1,390 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | 16MB | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | ||||||
09AN9264 | Each (Supplied on Full Reel) Bobine complète | 2500+2,220 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 80Pins | QFN | 48I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||
09AN9263 | Each (Supplied on Full Reel) Bobine complète | 500+2,210 $ 1000+2,090 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 60Pins | QFN | 30I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||