Raspberry Pi Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(5)
Device Core
(2)
(2)
Operating Frequency Max
(2)
(2)
No. of Bits
(2)
Data Bus Width
(2)
CPU Speed
(2)
Program Memory Size
(2)
(1)
No. of Pins
(2)
(1)
(1)
IC Case / Package
(4)
No. of I/O's
(3)
(1)
MCU Case Style
(2)
Emballage
(1)
(4)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Device Core | Operating Frequency Max | No. of Bits | Data Bus Width | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | Data Bus Width | ADC Channels | Supply Voltage Min | Supply Voltage Max | ADC Resolution | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739RL | Each (Supplied on Cut Tape) Mise en bobine | 1+1,440 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
49AJ8739 | Each (Supplied on Cut Tape) Bandes découpées | 1+1,440 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | - | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 3400+1,390 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | 16MB | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | ||||||
09AN9264 | Each (Supplied on Full Reel) Bobine complète | 2500+2,220 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 80Pins | QFN | 48I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||
09AN9263 | Each (Supplied on Full Reel) Bobine complète | 500+2,210 $ 1000+2,090 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 60Pins | QFN | 30I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||