Raspberry Pi Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Supply Voltage Max
=3.3V
1
(4)
Device Core
(2)
(2)
Operating Frequency Max
(2)
(2)
No. of Bits
(2)
Data Bus Width
(2)
CPU Speed
(2)
Program Memory Size
(2)
(1)
No. of Pins
(2)
(1)
(1)
IC Case / Package
(4)
No. of I/O's
(3)
(1)
Emballage
(1)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Device Core | Operating Frequency Max | No. of Bits | Data Bus Width | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | Data Bus Width | ADC Channels | Supply Voltage Min | Supply Voltage Max | ADC Resolution | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739 | Each (Supplied on Cut Tape) Bandes découpées | 1+1,440 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | - | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 3400+1,390 $ | ARM Cortex-M0+ | 133MHz | 32bit | 32 bit | 133MHz | 16MB | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 3.3V | 12Bit | -20°C | 85°C | Surface Mount | ||||||
09AN9264 | Each (Supplied on Full Reel) Bobine complète | 2500+2,220 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 80Pins | QFN | 48I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||
09AN9263 | Each (Supplied on Full Reel) Bobine complète | 500+2,210 $ 1000+2,090 $ | ARM Cortex-M33F | 150MHz | - | - | - | 2MB | 60Pins | QFN | 30I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | 3.3V | - | - | - | - | |||||