Informations produit
Aperçu du produit
The OPTO-P1-4OP from Opto 22 is a digital I/O carrier board for Raspberry Pi. The Digital I/O carrier board for Raspberry Pi lets user to switch industrial-level electrical loads with Raspberry Pi. Use Pi to switch industrial-level electrical loads far beyond the Pi's built-in 3.3VDC GPIO pins and monitor and control electrical loads required for real-world devices like industrial motors, pumps and sensors. The carrier board works with any model Pi with a 40-pin header connector. Insert the board’s interface cable into Pi's GPIO connector and snap the board onto a compatible Opto 22 rack. Use the rack's power supply to power the Pi and then use Pi-supported programming language to read and write to up to 16 digital I/O points.
- Provides a GPIO interface between a Raspberry Pi and digital I/O modules on Opto 22 mounting racks
- Perfect for prototyping, proofs of concept and environments
- Auxiliary 40 pin connector supports HAT add-on boards using UART, SPI or I2C
- Includes interface cable, Pi board mounting standoffs and spare fuses for mounting racks
- Operating temperature range from -20°C to 70°C
Applications
Embedded Design & Development
Remarques
Raspberry Pi, I/O modules, mounting rack and power supply all sold separately.
Spécifications techniques
-
HATs - Interface
-
Raspberry Pi Single Board Computers
No SVHC (10-Jun-2022)
-
-
-
Digital I/O Carrier Board
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit