Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 145,980 $ |
Informations produit
Aperçu du produit
The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.
- Xilinx Spartan 6 FPGA and an ATSAM3S2C Cortex-M3 MCU
- RGBW LED light array
- IR RX/TX for remote controller compatibility
- Infrared ring for the Raspberry Pi NoIR camera
- 2 x ADC channels
- 17 x digital GPIOs
- SPI, I2C, UART interfaces
Spécifications techniques
-
ARM, FPGA
Cortex-M3
ATSAM3S2C, Spartan-6
Matrix Creator IoT Daughter Board
-
Raspberry PI 3 Single Board Computers
-
-
No SVHC (20-Jun-2016)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit