| Quantité | Prix |
|---|---|
| 1+ | 21,630 $ |
Informations produit
Aperçu du produit
FIT0963 is a full-metal case for Raspberry Pi 5 single board computer. This is a metal heat dissipation kit designed specifically for Raspberry Pi 5. The case is made entirely of metal, offering strong thermal conductivity and high strength. The kit includes a metal case, equipped with a heat-dissipating copper sheet, an adjustable-speed fan, and heat-dissipating holes on the top of the metal case. With this case, not only can it effectively protect the motherboard, but the adjustable-speed fan can also automatically adjust its speed based on the temperature of the Raspberry Pi 5, ensuring efficient heat dissipation and maintaining stability and reliability during high-performance operations.
- Excellent heat dissipation performance
- Easy assembly
- Dual heat dissipation with heat sink and cooling fan
- Compatibility: Raspberry Pi 5 4GB and 8GB
- Dimension is 92 x 66 x 40mm
Contenu
Adjustable speed fan x1, M2.5 screw drive x1, M2.5 nuts x4, M2.5 ball head screws x4, Hand tightened copper nut x4, Copper pillar x4, M2.5 screws for case x8, Copper heat sinks x4, Transparent anti - slippery rubber feet x4.
Spécifications techniques
DFRobot Raspberry Pi 5 Single Board Computers
66mm
Metal
No SVHC (04-Feb-2026)
40mm
92mm
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit