2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Keyboard & Mouse
                                                                                                  Imprimer la page

                                                                                                  ASM-1900148-11

                                                                                                  Development Board Enclosure, Raspberry Pi 4 Model B, Flip Pad, Bluetooth Keyboard, White

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO ASM-1900148-11
                                                                                                  MULTICOMP PRO ASM-1900148-11
                                                                                                  MULTICOMP PRO ASM-1900148-11
                                                                                                  MULTICOMP PRO ASM-1900148-11
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantASM-1900148-11
                                                                                                  Code Commande07AH2039
                                                                                                  Gamme de produitRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+13,790 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  13,79 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantASM-1900148-11
                                                                                                  Code Commande07AH2039
                                                                                                  Gamme de produitRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                  Accessory TypeBluetooth Keyboard, Bracket Kit
                                                                                                  For Use WithRaspberry Pi 4 Model B
                                                                                                  Product RangeRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Aperçu du produit

                                                                                                  This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.

                                                                                                  • Bluetooth Version 3.0 + EDR Airoha Chip
                                                                                                  • Rechargeable Lithium battery integrated
                                                                                                  • 10m Wireless operating range
                                                                                                  • Standby time Approx 90 days
                                                                                                  • Working time Approx 45 hours

                                                                                                  Applications

                                                                                                  Computer Peripherals, Hobby & Education, Lab & Healthcare ID, Portable Devices, Gaming

                                                                                                  Contenu

                                                                                                  Bluetooth keyboard, touchscreen case bracket, USB cable and user guide

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Bluetooth Keyboard, Bracket Kit

                                                                                                  Product Range

                                                                                                  Raspberry Pi 4 Model B Cases and Enclosures

                                                                                                  For Use With

                                                                                                  Raspberry Pi 4 Model B

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2019)
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
                                                                                                  Corporate Responsibility