2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Screens & Displays
                      Imprimer la page

                      912

                      Development Kit Accessory, TFT Display, 2.5", NTSC/PAL Driver, Television

                      ADAFRUIT 912
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAFRUIT
                      Réf. Fabricant912
                      Code Commande42X4649
                      Gamme de produitDisplays
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                      QuantitéPrix
                      1+62,480 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      62,48 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAFRUIT
                      Réf. Fabricant912
                      Code Commande42X4649
                      Gamme de produitDisplays
                      Fiche technique

                      Data Sheet

                      Accessory TypeDisplay and Driver
                      For Use With-
                      Product RangeDisplays
                      SVHCTo Be Advised

                      Aperçu du produit

                      Yes, this is an adorable miniature television! The visible display measures only 2. 5" diagonal, the TFT comes with a NTSC/PAL driver board. The display is very easy to use - simply connect 4. 5-15VDC to the red and black wires, then connect a composite video source to the yellow and black wire. Voila, a television display! There\'s a little button to adjust the LED backlight brightness (5 levels) - there is no other adjustment available but we found that the color and contrast look great right out of the box. To demonstrate it, photos were taken with the display connected to a Raspberry Pi, but it will also work connected to any analog composite-video output such as a YBox or Propeller w/Video out. It will not work with a device that only outputs VGA, HDMI or any other digital video signal. Please note, these miniature displays are very delicate and require care to avoid ripping the delicate flex connector. These are best used by electronics geeks who have experience and are comfortable working with delicate electronic components. WE CANNOT REPLACE DAMAGED DISPLAYS if you are not careful and rip the flex connector!

                      • Power with 4. 5-15VDC only into onboard buck converter
                      • 80mA power draw at 12V, 180mA at 5V
                      • Control board measures 51mm x 44mm
                      • Four 2. 2mm drill holes on a 46mm x 39mm square
                      • Visible display dimensions: 50. 4mm horizontal x 37. 8mm vertical
                      • Resolution: 320 RGB wide x 240 high
                      • Dot pitch: 0. 0525mm wide x 0. 1575mm high
                      • Display metal case dimensions: 60. 73 x 45. 07 x 2. 54 mm

                      Spécifications techniques

                      Accessory Type

                      Display and Driver

                      Product Range

                      Displays

                      For Use With

                      -

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit