Informations produit
Aperçu du produit
The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. It is truly interactive as the latest software drivers will support a virtual 'on screen' keyboard, so there is no need to plug in a keyboard and mouse.
- Turn your Raspberry Pi into a touch screen tablet, infotainment system, or standalone device
- 10 finger capacitive touch
- Screen Dimensions: 194mm x 110mm x 20mm
- Viewable screen size: 155mm x 86mm
- Screen Resolution 800 x 480 pixels
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices
Contenu
7" Touchscreen Display, Adapter Board, DSI Ribbon cable, 4 x Stand-offs and screws, 4 x Jumper wires
Remarques
NB: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased seperately
Spécifications techniques
7" Touchscreen Display
Displays
Raspberry Pi Single Board Computers
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit