KEYSIGHT TECHNOLOGIES
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
                                                                                                2. RF & Wireless
                                                                                                3. Connectorized RF & Wireless Modules
                                                                                                4. RF / Coaxial Switch Modules
                                                                                                Imprimer la page

                                                                                                FMSW6627

                                                                                                Relay Switch, Electro-Mechanical, SP6T, 1.6 dB Insertion Loss, 40 dB Isolation, 2.1:1 VSWR, 43 GHz

                                                                                                FAIRVIEW MICROWAVE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FAIRVIEW MICROWAVE FMSW6627
                                                                                                FabricantFAIRVIEW MICROWAVE
                                                                                                Réf. FabricantFMSW6627
                                                                                                Code Commande49AM5512
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+5 317,940 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 317,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FAIRVIEW MICROWAVE
                                                                                                FabricantFAIRVIEW MICROWAVE
                                                                                                Réf. FabricantFMSW6627
                                                                                                Code Commande49AM5512
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency43GHz
                                                                                                Insertion Loss1.6dB
                                                                                                Isolation40dB
                                                                                                Connector Type2.92mm Coaxial Female
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                FMSW6627 is a Single Pole Six Throw (SP6T) electromechanical relay switch module. It operates across a wide frequency range of DC to 43GHz and can handle up to 10W of CW input power in a break before make condition. The 50 ohm design is rated for 2M life cycles for high reliability operation and features a Normally Open actuator, which defaults to an open state when power is removed, allowing signal flow to be interrupted until actuated. Impressive performance includes insertion loss less than 1.6dB max and isolation greater than 40dB min. The rugged and compact package assembly supports 2.92mm Female connectors and terminal solder pins for DC control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IOT applications.

                                                                                                • Normally Open actuator requires +28V DC bias voltage
                                                                                                • Operates over a temperature range of -25°C to +65°C
                                                                                                • Model is guaranteed to meet MIL-STD-202 environmental test conditions for shock and random vibration
                                                                                                • VSWR as low as 2.1:1 max
                                                                                                • Hot switching capability

                                                                                                Spécifications techniques

                                                                                                Frequency

                                                                                                43GHz

                                                                                                Isolation

                                                                                                40dB

                                                                                                Product Range

                                                                                                -

                                                                                                Insertion Loss

                                                                                                1.6dB

                                                                                                Connector Type

                                                                                                2.92mm Coaxial Female

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit