| Quantité | Prix |
|---|---|
| 1+ | 5 907,230 $ |
Informations produit
Aperçu du produit
P9404C is a 100MHz to 18GHz SP4T PIN switch. This absorptive solid state switch, based on PIN diode technology, provide superior performance in terms of isolation, insertion loss and return loss across a broad operating frequency range. The P9404C is particularly suitable for high-speed RF and microwave switching applications in instrumentation, communication, radar, switch matrices as well as many other test systems. It has a SP4T PIN diode switch IC and discrete shunt pin diodes on the RF path. The P9404A/C SP4T switches have five switching states, switching between the common port to any one of the 4 output ports or, all ports to the OFF state (terminated at 50 Ohm).
- Dramatically increase throughput with ultra fast switching speed of <lt/> 450ns
- Reduce test system set up costs with the long switching life
- Minimize cross-talk with exceptionally high port-to-port isolation of <gt/> 80dB
- SMA female connector
Spécifications techniques
SP4T Switch
18GHz
50ohm
80dB
Keysight High-Speed RF & Microwave Switching Systems
To Be Advised
Solid State PIN Diode Switch, SP4T
4.5dB
-
SMA Female
P940xC Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit