Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTP-LINK
Réf. FabricantTL-ANT24EC5SCopie
Code Commande92T1478
Fiche technique
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeCFD-200
Connector Type ASMA RP Straight Plug
Connector Type BSMA RP Straight Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Aperçu du produit
What happens when your wireless signal is too weak to connect to an access point in another building and you want to better position your wireless antenna in a higher or wider place to get a better signal? The antenna extension cable is the answer to your problems. There is no need to move your access point or wireless router, which may sometimes be immovable, from place to place. With the several kind of low-loss extension cable, you will have more flexibility to move your antenna in order to maximize your wireless performance.
- Easy and quick deployment into suitable WLAN environment
- 3 meters (9.8 feet) in length allows you to relocate your antenna to a optimal position to maximize the wireless performance
- Features higher performance low loss CFD-200 cable with excellent flexibility
- RP-SMA Male to Female connector, works with RP-SMA type antennas
Spécifications techniques
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
5m
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
CFD-200
Connector Type B
SMA RP Straight Jack
Jacket Color
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit