Informations produit
Aperçu du produit
XRF16™ carrier card and software suite provide a rapid prototype platform, enabling users to develop application code for the XRF16 SOM that is ready for deployment when your custom carrier arrives. The XRF carrier provides connection to standard SOM peripherals including USB2.0, 1 Gb Ethernet, PCIe, UART, SPI, I2C, GPIO and JTAG. High-speed digital connectivity is available through sixteen 28Gbps Xilinx GTY transceivers, enabling standards like PCIe Gen3, OCuLink, 100/40/10 GbE and Xilinx Aurora. Target applications include phased array radar, 5G massive MIMO, hybrid beamforming, signal detection and jamming, medical imaging and multi-channel RF instrumentation.
- RF interface and synchronization
- 4x Samtec IsoRate® high density quick connect
- Trigger in, trigger out, external clock reference (SMA)
- High-speed data transfer 16x 28Gbps serial links
- 1GbE connector, USB2.0 type-A for device connection, micro USB for serial terminal
- JTAG debug header
- 50 PL-GPIO at standard header pins, 24 PS-GPIO at standard header pins
- 12V power, 2.5mm standard laptop jack (centre positive)
- 6-pin rugged, locking connector
Contenu
XRF16 carrier card, Software.
Spécifications techniques
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit