KEYSIGHT TECHNOLOGIES
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
                                                                                                2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                1005801-01

                                                                                                DEMO BOARD, 2.4GHZ CORNER CHIP ANTENNA

                                                                                                Date/Lot Code

                                                                                                KYOCERA AVX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KYOCERA AVX 1005801-01
                                                                                                FabricantKYOCERA AVX
                                                                                                Réf. Fabricant1005801-01
                                                                                                Code Commande01AM6639
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+26,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                26,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KYOCERA AVX
                                                                                                FabricantKYOCERA AVX
                                                                                                Réf. Fabricant1005801-01
                                                                                                Code Commande01AM6639
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeDemo Board
                                                                                                Silicon ManufacturerKyocera AVX
                                                                                                Silicon Core Number1005801
                                                                                                IC FunctionChip Antenna
                                                                                                Application Sub TypeChip Antenna
                                                                                                Kit ContentsDemo Board 1005801
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                1005801-01 is a 2.4GHz corner chip antenna demo board. This chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. Suitable for embedded design, headsets, tablets, smart home, wearables, handheld, telematics, tracking and healthcare applications.

                                                                                                • PCB dimension is 10 x 52mm
                                                                                                • 3dBi peak gain
                                                                                                • 62% average efficiency
                                                                                                • VSWR match is 2.0:1max
                                                                                                • Linear polarization
                                                                                                • Antenna provides superior RF field containment, resulting in less interact w/ surrounding components
                                                                                                • Quicker time-to-market

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Demo Board

                                                                                                Silicon Core Number

                                                                                                1005801

                                                                                                Application Sub Type

                                                                                                Chip Antenna

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Kyocera AVX

                                                                                                IC Function

                                                                                                Chip Antenna

                                                                                                Kit Contents

                                                                                                Demo Board 1005801

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits